Nanuk 945 Plastic Waterproof Watertight Transit Case, 505 mm 638 mm 224 mm
- RS Stock No.:
- 287-8386
- Mfr. Part No.:
- 945S-000BK-0A0
- Brand:
- Nanuk
Subtotal (1 unit)*
$597.29
(exc. GST)
$657.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $597.29 |
*price indicative
- RS Stock No.:
- 287-8386
- Mfr. Part No.:
- 945S-000BK-0A0
- Brand:
- Nanuk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Material Type | Plastic | |
| Product Type | Transit Case | |
| Material | Resin | |
| Internal Height | 208mm | |
| Series | 945 | |
| Internal Width | 432mm | |
| Internal Depth | 559mm | |
| External Height | 224mm | |
| Waterproof | Yes | |
| External Depth | 638mm | |
| External Width | 505mm | |
| Foam | No | |
| Watertight | Yes | |
| Case Weight | 4.8kg | |
| Wheeled | No | |
| Hazardous Area Certification | No | |
| Colour | Black | |
| Standards/Approvals | IPX7, ATA 300 - Category 1, ASTM D-4169 DC-18, MIL-STD-810F, IP6X | |
| Dividers | No | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Material Type Plastic | ||
Product Type Transit Case | ||
Material Resin | ||
Internal Height 208mm | ||
Series 945 | ||
Internal Width 432mm | ||
Internal Depth 559mm | ||
External Height 224mm | ||
Waterproof Yes | ||
External Depth 638mm | ||
External Width 505mm | ||
Foam No | ||
Watertight Yes | ||
Case Weight 4.8kg | ||
Wheeled No | ||
Hazardous Area Certification No | ||
Colour Black | ||
Standards/Approvals IPX7, ATA 300 - Category 1, ASTM D-4169 DC-18, MIL-STD-810F, IP6X | ||
Dividers No | ||
IP Rating IP67 | ||
Lockable Yes | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Protective Case comes with a soft grip and ergonomic handle to make it easy to transport. This transport case is also equipped with an automatic pressure release valve and an integrated bezel system to accommodate custom panels without needing to drill holes so the case stays watertight.
Impact resistant NK 7 resin
Pad lockable
Stackable
Moulded in bezel system
Soft grip handle
Integrated lid stay
- RS Stock No. 2878389
- Mfr. Part No. 945S-010OL-0A0
Each
$761.25
- RS Stock No. 2878390
- Mfr. Part No. 945S-010SV-0A0
Each
$761.25
- RS Stock No. 2878387
- Mfr. Part No. 945S-010GP-0A0
Each
$723.20
- RS Stock No. 2874567
- Mfr. Part No. 945S-010OR-0A0
Each
$688.76
Related links
- Nanuk Nanuk 945 Plastic Waterproof Watertight Transit Case, 505 mm 638 mm 224 mm
- Nanuk Nanuk 945 Polypropylene Waterproof Watertight Transit Case, 638 mm 224 mm 505 mm
- Nanuk Nanuk 933 Plastic Waterproof Watertight Transit Case, 409 mm 505 mm 257 mm
- Nanuk Nanuk 960 Plastic Waterproof Watertight Transit Case Wheeled, 508 mm 645 mm 368 mm
- Nanuk Nanuk 933 Polypropylene Waterproof Watertight Transit Case, 505 mm 257 mm 409 mm
- Nanuk Nanuk 991 Plastic Waterproof Watertight Transit Case Wheeled, 511 mm 1212 mm 241 mm
- Nanuk Nanuk 970 Plastic Waterproof Watertight Transit Case Wheeled, 691 mm 699 mm 406 mm
- Nanuk Nanuk 962 Plastic Waterproof Watertight Transit Case Wheeled, 495 mm 790 mm 282 mm












