Nanuk 918 Plastic Waterproof Watertight Transit Case, 328 mm 429 mm 236 mm

Subtotal (1 unit)*

$449.78

(exc. GST)

$494.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$449.78

*price indicative

RS Stock No.:
287-8340
Mfr. Part No.:
918S-010YL-0A0
Brand:
Nanuk
Find similar products by selecting one or more attributes.
Select all

Brand

Nanuk

Material Type

Plastic

Material

Resin

Product Type

Transit Case

Internal Height

218mm

Series

918

Internal Width

249mm

Internal Depth

378mm

Waterproof

Yes

External Height

236mm

External Depth

429mm

External Width

328mm

Foam

Yes

Watertight

Yes

Case Weight

2.9kg

Wheeled

No

Colour

Yellow

Hazardous Area Certification

No

Standards/Approvals

IP6X, MIL-STD-810F, ASTM D-4169 DC-18, IPX7, ATA 300 - Category 1

IP Rating

IP67

Lockable

Yes

Dividers

No

COO (Country of Origin):
CA
The Nanuk EU b.v. Waterproof Hard Case is impenetrable and indestructible with a lightweight, tough NK 7 resin shell and its PowerClaw superior latching system. With exclusive locking and latching system, your case stays shut and secured until you are ready to open it. This transport case is also equipped with an automatic pressure release valve and an integrated bezel system to accommodate custom panels without needing to drill holes so the case stays watertight.

Pad lockable

Stackable

Moulded in bezel system

Soft grip handle

Integrated lid stay

Automatic pressure release valve

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy