Nanuk 918 Plastic Waterproof Watertight Transit Case, 328 mm 429 mm 236 mm
- RS Stock No.:
- 287-8337
- Mfr. Part No.:
- 918S-010OR-0A0
- Brand:
- Nanuk
Subtotal (1 unit)*
$476.16
(exc. GST)
$523.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $476.16 |
*price indicative
- RS Stock No.:
- 287-8337
- Mfr. Part No.:
- 918S-010OR-0A0
- Brand:
- Nanuk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Product Type | Transit Case | |
| Material | Resin | |
| Material Type | Plastic | |
| Internal Height | 218mm | |
| Series | 918 | |
| Internal Depth | 378mm | |
| Internal Width | 249mm | |
| Waterproof | Yes | |
| External Height | 236mm | |
| External Depth | 429mm | |
| External Width | 328mm | |
| Foam | Yes | |
| Case Weight | 2.9kg | |
| Watertight | Yes | |
| Wheeled | No | |
| Hazardous Area Certification | No | |
| Colour | Orange | |
| Standards/Approvals | ASTM D-4169 DC-18, ATA 300 - Category 1, IPX7, MIL-STD-810F, IP6X | |
| IP Rating | IP67 | |
| Dividers | No | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Product Type Transit Case | ||
Material Resin | ||
Material Type Plastic | ||
Internal Height 218mm | ||
Series 918 | ||
Internal Depth 378mm | ||
Internal Width 249mm | ||
Waterproof Yes | ||
External Height 236mm | ||
External Depth 429mm | ||
External Width 328mm | ||
Foam Yes | ||
Case Weight 2.9kg | ||
Watertight Yes | ||
Wheeled No | ||
Hazardous Area Certification No | ||
Colour Orange | ||
Standards/Approvals ASTM D-4169 DC-18, ATA 300 - Category 1, IPX7, MIL-STD-810F, IP6X | ||
IP Rating IP67 | ||
Dividers No | ||
Lockable Yes | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Waterproof Hard Case is impenetrable and indestructible with a lightweight, tough NK 7 resin shell and its PowerClaw superior latching system. With exclusive locking and latching system, your case stays shut and secured until you are ready to open it. This transport case is also equipped with an automatic pressure release valve and an integrated bezel system to accommodate custom panels without needing to drill holes so the case stays watertight.
Pad lockable
Stackable
Moulded in bezel system
Soft grip handle
Integrated lid stay
Automatic pressure release valve
Related links
- Nanuk Nanuk 918 Plastic Waterproof Watertight Transit Case, 328 mm 429 mm 236 mm
- Nanuk Nanuk 918 Polypropylene Waterproof Watertight Transit Case, 429 mm 236 mm 328 mm
- Nanuk Nanuk 930 Plastic Waterproof Watertight Transit Case, 406 mm 503 mm 193 mm
- Nanuk Nanuk 920 Plastic Waterproof Watertight Transit Case, 340 mm 424 mm 173 mm
- Nanuk Nanuk 962 Plastic Waterproof Watertight Transit Case Wheeled, 495 mm 790 mm 282 mm
- Nanuk Nanuk 910 Plastic Waterproof Watertight Transit Case, 282 mm 363 mm 120 mm
- Nanuk Nanuk 938 Plastic Waterproof Watertight Transit Case Wheeled, 394 mm 605 mm 336 mm
- Nanuk Nanuk 933 Plastic Waterproof Watertight Transit Case, 409 mm 505 mm 257 mm
