Nanuk 940 Polypropylene Waterproof Watertight Transit Case, 557 mm 216 mm 428 mm
- RS Stock No.:
- 287-4560
- Mfr. Part No.:
- 940S-010BK-0A0
- Brand:
- Nanuk
Subtotal (1 unit)*
$618.24
(exc. GST)
$680.06
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $618.24 |
*price indicative
- RS Stock No.:
- 287-4560
- Mfr. Part No.:
- 940S-010BK-0A0
- Brand:
- Nanuk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Material Type | Polypropylene | |
| Product Type | Transit Case | |
| Material | Polypropylene | |
| Internal Height | 356mm | |
| Series | 940 | |
| Internal Depth | 203mm | |
| Internal Width | 508mm | |
| Waterproof | Yes | |
| External Height | 428mm | |
| External Depth | 216mm | |
| External Width | 557mm | |
| Foam | Yes | |
| Watertight | Yes | |
| Case Weight | 3.8kg | |
| Wheeled | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IP6X, ATA 300 - Category 1, ASTM D-4169 DC-18, IPX7, MIL-STD-810F | |
| Colour | Black | |
| Dividers | No | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Material Type Polypropylene | ||
Product Type Transit Case | ||
Material Polypropylene | ||
Internal Height 356mm | ||
Series 940 | ||
Internal Depth 203mm | ||
Internal Width 508mm | ||
Waterproof Yes | ||
External Height 428mm | ||
External Depth 216mm | ||
External Width 557mm | ||
Foam Yes | ||
Watertight Yes | ||
Case Weight 3.8kg | ||
Wheeled No | ||
Hazardous Area Certification No | ||
Standards/Approvals IP6X, ATA 300 - Category 1, ASTM D-4169 DC-18, IPX7, MIL-STD-810F | ||
Colour Black | ||
Dividers No | ||
IP Rating IP67 | ||
Lockable Yes | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Transport case features a stainless steel hardware and integrated handle stay to keep the handle out of harms way when traveling or during shipping. This transport case is also equipped with an automatic pressure release valve and an integrated bezel system to accommodate custom panels without needing to drill holes so the case stays watertight.
Stackable
Pad lockable
Lifetime guarantee
Waterproof IP67 rated
Power claw superior latching system
Certifications -
ATA SPECIFICATION 300 - CATEGORY 1 IMPACT ASTM D-4169 DC-18 - Drop Test, Rainfall, Vibration MIL-STD-810F - IMMERSION
Related links
- Nanuk Nanuk 940 Polypropylene Waterproof Watertight Transit Case, 557 mm 216 mm 428 mm
- Nanuk Nanuk 940 Plastic Waterproof Watertight Transit Case, 429 mm 557 mm 216 mm
- Nanuk Nanuk 903 Polypropylene Waterproof Watertight Transit Case, 231 mm 97 mm 173 mm
- Nanuk Nanuk 945 Polypropylene Waterproof Watertight Transit Case, 638 mm 224 mm 505 mm
- Nanuk Nanuk 980 Polypropylene Waterproof Watertight Transit Case, 760 mm 186 mm 412 mm
- Nanuk Nanuk 910 Polypropylene Waterproof Watertight Transit Case, 363 mm 120 mm 282 mm
- Nanuk Nanuk 965 Polypropylene Waterproof Watertight Transit Case, 826 mm 401 mm 533 mm
- Nanuk Nanuk 920 Polypropylene Waterproof Watertight Transit Case, 424 mm 173 mm 340 mm
