Nanuk 923 Polypropylene Waterproof Watertight Transit Case, 472 mm 160 mm 366 mm

Subtotal (1 unit)*

$496.48

(exc. GST)

$546.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$496.48

*price indicative

RS Stock No.:
287-4548
Mfr. Part No.:
923S-011BK-0A0
Brand:
Nanuk
Find similar products by selecting one or more attributes.
Select all

Brand

Nanuk

Product Type

Transit Case

Material Type

Polypropylene

Material

Polypropylene

Internal Height

287mm

Series

923

Internal Depth

137mm

Internal Width

422mm

Waterproof

Yes

External Height

366mm

External Depth

160mm

External Width

472mm

Foam

No

Finish

Matt

Watertight

Yes

Case Weight

2.7kg

Wheeled

No

Hazardous Area Certification

No

Standards/Approvals

ATA SPECIFICATION 300, MIL-STD-810F, ASTM D-4169 DC-18, IPX7, IP6X

Colour

Black

Lockable

Yes

IP Rating

IP67

Dividers

No

COO (Country of Origin):
CA
The Nanuk EU b.v. Transport case is equipped with an automatic pressure release valve and an integrated bezel system to accommodate custom panels without needing to drill holes, so the case stays watertight. For extra security, the two latches feature an integrated TSA accepted key lock to keep your equipment securely locked during transit but accessible for inspection by the TSA when required.

Pad lockable

Stackable

Soft grip handle

Integrated lid stay

Impact resistant NK 7 resin

Power claw superior latching system

Certifications -

ATA SPECIFICATION 300 - CATEGORY 1 IMPACT ASTM D-4169 DC-18 - Drop Test, Rainfall, Vibration MIL-STD-810F - IMMERSION

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy