Explorer Cases 5122 Polymer Waterproof Watertight Transit Case Wheeled, 347 mm 247 mm 546 mm
- RS Stock No.:
- 282-0316
- Mfr. Part No.:
- 5122.B
- Brand:
- Explorer Cases
Subtotal (1 unit)*
$506.79
(exc. GST)
$557.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $506.79 |
*price indicative
- RS Stock No.:
- 282-0316
- Mfr. Part No.:
- 5122.B
- Brand:
- Explorer Cases
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Explorer Cases | |
| Material Type | Polymer | |
| Material | Polypropylene | |
| Product Type | Transit Case | |
| Internal Height | 517mm | |
| Series | 5122 | |
| Internal Depth | 217mm | |
| Internal Width | 277mm | |
| External Height | 546mm | |
| Waterproof | Yes | |
| External Depth | 247mm | |
| External Width | 347mm | |
| Foam | Yes | |
| Watertight | Yes | |
| Case Weight | 6.7kg | |
| Wheeled | Yes | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Explorer Cases | ||
Material Type Polymer | ||
Material Polypropylene | ||
Product Type Transit Case | ||
Internal Height 517mm | ||
Series 5122 | ||
Internal Depth 217mm | ||
Internal Width 277mm | ||
External Height 546mm | ||
Waterproof Yes | ||
External Depth 247mm | ||
External Width 347mm | ||
Foam Yes | ||
Watertight Yes | ||
Case Weight 6.7kg | ||
Wheeled Yes | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Explorer Cases Heavy duty case is available with wheels and telescopic handle. It has sealing o ring and removable lid. Available empty or with layers of pre cubed foam in the bottom and convoluted foam in the lid. With self oiling free running wheels.
Corrosion proof metal hinges
Easy to open release telescopic handle
Additional fixing points on the lid
Related links
- Explorer Cases 5122 Polymer Waterproof Watertight Transit Case Wheeled, 546 mm 247 mm 347 mm
- Explorer Cases 7726 Polymer Waterproof Watertight Transit Case Wheeled, 641 mm 304 mm 836 mm
- Explorer Cases 4209HL.B Polymer Waterproof Watertight Transit Case, 366 mm 118 mm 457 mm
- Explorer Cases 4216HL Polymer Waterproof Watertight Transit Case, 457 mm 183 mm 366 mm
- Explorer Cases Plastic Waterproof Watertight Transit Case, 326 mm 269 mm 75 mm
- Explorer Cases Plastic Waterproof Watertight Transit Case, 246 mm 112 mm 215 mm
- Explorer Cases 5325 Plastic Waterproof Watertight Transit Case, 524 mm 428 mm 206 mm
- Explorer Cases 2214 Plastic Waterproof Watertight Transit Case, 246 mm 215 mm 162 mm
