Pelican Divider Set for 1560 Case
- RS Stock No.:
- 169-6973
- Mfr. Part No.:
- 015600-5050-110
- Brand:
- Pelican
Subtotal (1 pack of 1 unit)*
$352.69
(exc. GST)
$387.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack |
|---|---|
| 1 + | $352.69 |
*price indicative
- RS Stock No.:
- 169-6973
- Mfr. Part No.:
- 015600-5050-110
- Brand:
- Pelican
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pelican | |
| Accessory Type | Divider Set | |
| Product Type | Divider Set | |
| For Use With | 1560 Case | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Pelican | ||
Accessory Type Divider Set | ||
Product Type Divider Set | ||
For Use With 1560 Case | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Pelican Air Foam Set
The Pelican TrekPak 4-piece replacement divider foam set for the 1560 protector case an indispensable attribute of air cases. It comes with a convoluted foam lid. The interior organization of this case can be customized by using U-shaped steel locking pins.
Features and Benefits
• Case is available separately
• Durable and reliable
• Foam-bonded honeycomb panels
• Helps keep things safe
• Including: Padded partitions, floor foam and nubby foam in the lid, wire hanger for fixing the dividing walls and dividing wall cutters
• Nubby foam in the lid
• The partitions are quickly adjustable as per the product to be protected
• Wire hangers fix the partitions
Applications
• Safe transportation of goods
Certifications
• IP67 rated
• STANAG 4280
Related links
- Pelican Divider Set for 1510 Case
- Pelican 1550 Waterproof Watertight Divider Set, 432 mm 162.99 mm 686 mm
- Pelican Divider Set for 1600 Case
- Pelican 1560 Plastic Waterproof Watertight Transit Case Wheeled, 560 mm 455 mm 265 mm
- Pelican Panel Frame Set for 1450 Case
- Pelican 1630 Plastic Waterproof Watertight Transit Case Wheeled, 794 mm 615 mm 444 mm
- Pelican 1120 Plastic Waterproof Watertight Transit Case, 206 mm 167 mm 90 mm
- Pelican 1060 Plastic Waterproof Watertight Transit Case, 238 mm 141 mm 67 mm
