Pelican Divider Set for 1510 Case
- RS Stock No.:
- 169-6971
- Mfr. Part No.:
- 015100-5050-110
- Brand:
- Pelican
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 169-6971
- Mfr. Part No.:
- 015100-5050-110
- Brand:
- Pelican
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pelican | |
| Product Type | Divider Set | |
| Accessory Type | Divider Set | |
| For Use With | 1510 Case | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Pelican | ||
Product Type Divider Set | ||
Accessory Type Divider Set | ||
For Use With 1510 Case | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Original Pelican Accessory.
TrekPak divider set with convoluted lid foam. Case sold separately
Related links
- Pelican Divider Set for 1560 Case
- Pelican 1550 Waterproof Watertight Divider Set, 432 mm 162.99 mm 686 mm
- Pelican Divider Set for 1600 Case
- Pelican Panel Frame Set for 1450 Case
- Pelican 1510 Plastic Waterproof Watertight Transit Case Wheeled, 555 mm 350 mm 230 mm
- Pelican 1630 Plastic Waterproof Watertight Transit Case Wheeled, 794 mm 615 mm 444 mm
- Pelican 1060 Plastic Waterproof Watertight Transit Case, 238 mm 141 mm 67 mm
- Pelican 1120 Plastic Waterproof Watertight Transit Case, 206 mm 167 mm 90 mm
