Peli IM2306 Resin Waterproof Transit Case, 462 mm 213 mm 170 mm
- RS Stock No.:
- 630-044
- Mfr. Part No.:
- IM2306-01001
- Brand:
- Peli
Subtotal (1 unit)*
$405.60
(exc. GST)
$446.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $405.60 |
*price indicative
- RS Stock No.:
- 630-044
- Mfr. Part No.:
- IM2306-01001
- Brand:
- Peli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Material Type | Resin | |
| Material | Resin | |
| Product Type | Transit Case | |
| Internal Height | 432mm | |
| Series | IM2306 | |
| Internal Width | 160mm | |
| Internal Depth | 157mm | |
| Waterproof | Yes | |
| External Height | 170mm | |
| External Depth | 213mm | |
| External Width | 462mm | |
| Foam | Yes | |
| Finish | Smooth | |
| Watertight | No | |
| Case Weight | 2.1kg | |
| Wheeled | No | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Dividers | Yes | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Material Type Resin | ||
Material Resin | ||
Product Type Transit Case | ||
Internal Height 432mm | ||
Series IM2306 | ||
Internal Width 160mm | ||
Internal Depth 157mm | ||
Waterproof Yes | ||
External Height 170mm | ||
External Depth 213mm | ||
External Width 462mm | ||
Foam Yes | ||
Finish Smooth | ||
Watertight No | ||
Case Weight 2.1kg | ||
Wheeled No | ||
Colour Black | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Dividers Yes | ||
Lockable Yes | ||
- COO (Country of Origin):
- DE
The Peli Storm case is equipped with a unique press and pull latch that locks automatically yet opens with a light touch. It features two padlockable hasps and two double-layered, soft-grip handles for secure and comfortable carrying.
Powerful Hinges
IP67 protection rated
Related links
- Pelican IM2306 Plastic Waterproof Watertight Transit Case, 462 mm 213 mm 170 mm
- Peli IM2275 Polymer Waterproof Watertight Transit Case, 394 mm 260 mm 387 mm
- Peli IM3075 Plastic Waterproof Watertight Transit Case Wheeled, 845 mm 620 mm 490 mm
- Peli IM2950 Plastic Waterproof Watertight Transit Case Wheeled, 795 mm 518 mm 310 mm
- Raaco Solid 2 Plastic Waterproof Watertight Transit Case, 370 mm 275 mm 170 mm
- Raaco Solid 3 Plastic Waterproof Watertight Transit Case, 570 mm 370 mm 170 mm
- Pelican IM3300 Plastic Waterproof Watertight Transit Case Wheeled, 1366 mm 419 mm 170 mm
- Pelican IM3410 Plastic Waterproof Watertight Transit Case Wheeled, 169.4 mm 1466.6 mm 322.8 mm
