Nanuk 904 Polypropylene Waterproof Watertight Transit Case, 259 mm 114 mm 201 mm
- RS Stock No.:
- 287-4537
- Mfr. Part No.:
- 904S-010BK-0A0
- Brand:
- Nanuk
Subtotal (1 unit)*
$131.08
(exc. GST)
$144.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $131.08 |
*price indicative
- RS Stock No.:
- 287-4537
- Mfr. Part No.:
- 904S-010BK-0A0
- Brand:
- Nanuk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Product Type | Transit Case | |
| Material Type | Polypropylene | |
| Material | Polypropylene | |
| Internal Height | 152mm | |
| Series | 904 | |
| Internal Width | 213mm | |
| Internal Depth | 94mm | |
| External Height | 201mm | |
| Waterproof | Yes | |
| External Depth | 114mm | |
| External Width | 259mm | |
| Foam | Yes | |
| Case Weight | 700g | |
| Watertight | Yes | |
| Wheeled | No | |
| Hazardous Area Certification | No | |
| Colour | Black | |
| Standards/Approvals | MIL-STD-810F, ATA SPECIFICATION 300, IPX7, ASTM D-4169 DC-18, IP6X | |
| Lockable | Yes | |
| IP Rating | IP67 | |
| Dividers | No | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Product Type Transit Case | ||
Material Type Polypropylene | ||
Material Polypropylene | ||
Internal Height 152mm | ||
Series 904 | ||
Internal Width 213mm | ||
Internal Depth 94mm | ||
External Height 201mm | ||
Waterproof Yes | ||
External Depth 114mm | ||
External Width 259mm | ||
Foam Yes | ||
Case Weight 700g | ||
Watertight Yes | ||
Wheeled No | ||
Hazardous Area Certification No | ||
Colour Black | ||
Standards/Approvals MIL-STD-810F, ATA SPECIFICATION 300, IPX7, ASTM D-4169 DC-18, IP6X | ||
Lockable Yes | ||
IP Rating IP67 | ||
Dividers No | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Transport case is equipped with an automatic pressure release valve and an integrated bezel system to accommodate custom panels without needing to drill holes, so the case stays watertight. It also features stainless steel hardware and integrated handle stay to keep the handle out of harms way when traveling or during shipping.
Pad lockable
Stackable
Soft grip handle
Integrated lid stay
Impact resistant NK 7 resin
Power claw superior latching system
Certifications-
ATA SPECIFICATION 300 - CATEGORY 1 IMPACT ASTM D-4169 DC-18 - Drop Test, Rainfall, Vibration MIL-STD-810F - IMMERSION
Related links
- Nanuk Nanuk 904 Plastic Waterproof Watertight Transit Case, 201 mm 259 mm 114 mm
- Nanuk Nanuk 905 Polypropylene Waterproof Watertight Transit Case, 315 mm 152 mm 259 mm
- Nanuk Nanuk 903 Polypropylene Waterproof Watertight Transit Case, 231 mm 97 mm 173 mm
- Nanuk Nanuk 945 Polypropylene Waterproof Watertight Transit Case, 638 mm 224 mm 505 mm
- Nanuk Nanuk 910 Polypropylene Waterproof Watertight Transit Case, 363 mm 120 mm 282 mm
- Nanuk Nanuk 980 Polypropylene Waterproof Watertight Transit Case, 760 mm 186 mm 412 mm
- Nanuk Nanuk 940 Polypropylene Waterproof Watertight Transit Case, 557 mm 216 mm 428 mm
- Nanuk Nanuk 933 Polypropylene Waterproof Watertight Transit Case, 505 mm 257 mm 409 mm
