Nanuk 938 Plastic Waterproof Watertight Transit Case Wheeled, 394 mm 605 mm 336 mm
- RS Stock No.:
- 287-8379
- Mfr. Part No.:
- 938S-010OR-0A0
- Brand:
- Nanuk
Subtotal (1 unit)*
$913.58
(exc. GST)
$1,004.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $913.58 |
*price indicative
- RS Stock No.:
- 287-8379
- Mfr. Part No.:
- 938S-010OR-0A0
- Brand:
- Nanuk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Material Type | Plastic | |
| Material | Resin | |
| Product Type | Transit Case | |
| Internal Height | 294mm | |
| Series | 938 | |
| Internal Width | 318mm | |
| Internal Depth | 546mm | |
| External Height | 336mm | |
| Waterproof | Yes | |
| External Depth | 605mm | |
| External Width | 394mm | |
| Foam | Yes | |
| Watertight | Yes | |
| Case Weight | 6.35kg | |
| Wheeled | Yes | |
| Hazardous Area Certification | No | |
| Standards/Approvals | MIL-STD-810F, ASTM D4169, ATA 300 | |
| Colour | Orange | |
| Dividers | No | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Material Type Plastic | ||
Material Resin | ||
Product Type Transit Case | ||
Internal Height 294mm | ||
Series 938 | ||
Internal Width 318mm | ||
Internal Depth 546mm | ||
External Height 336mm | ||
Waterproof Yes | ||
External Depth 605mm | ||
External Width 394mm | ||
Foam Yes | ||
Watertight Yes | ||
Case Weight 6.35kg | ||
Wheeled Yes | ||
Hazardous Area Certification No | ||
Standards/Approvals MIL-STD-810F, ASTM D4169, ATA 300 | ||
Colour Orange | ||
Dividers No | ||
IP Rating IP67 | ||
Lockable Yes | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Case has multiple pull or carry options. This case is one of the most convenient and feature rich on the market. The polyurethane wheels withstand rough terrains while the one handed retractable handle offers unparalleled usability. No matter where you go you are guaranteed a smooth ride. For total equipment protection, look no further than the waterproof resin shell and patented Power claw latches.
Impact resistant NK 7 resin
Stackable
Reinforced metal padlock holes
2 stage retractable handle
8 Polyurethane wheels
Integrated lid stay
Automatic pressure release valve
Related links
- Nanuk Nanuk 938 Plastic Waterproof Watertight Transit Case Wheeled, 394 mm 605 mm 336 mm
- Nanuk Nanuk 938 Resin Waterproof Watertight Transit Case Wheeled, 605 mm 336 mm 394 mm
- Nanuk Nanuk 962 Plastic Waterproof Watertight Transit Case Wheeled, 495 mm 790 mm 282 mm
- Nanuk Nanuk 950 Plastic Waterproof Watertight Transit Case Wheeled, 465 mm 579 mm 297 mm
- Nanuk Nanuk 935 Polypropylene Waterproof Watertight Transit Case Wheeled, 559 mm 229 mm 356 mm
- Nanuk Nanuk 960 Plastic Waterproof Watertight Transit Case Wheeled, 508 mm 645 mm 368 mm
- Nanuk Nanuk 930 Plastic Waterproof Watertight Transit Case, 406 mm 503 mm 193 mm
- Nanuk Nanuk 920 Plastic Waterproof Watertight Transit Case, 340 mm 424 mm 173 mm
