Nanuk EU b.v. T30 Resin Waterproof Watertight Transit Case
- RS Stock No.:
- 338-494
- Mfr. Part No.:
- T30S-000BK-0A0
- Brand:
- Nanuk EU b.v.
Subtotal (1 unit)*
$178.95
(exc. GST)
$196.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $178.95 |
*price indicative
- RS Stock No.:
- 338-494
- Mfr. Part No.:
- T30S-000BK-0A0
- Brand:
- Nanuk EU b.v.
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk EU b.v. | |
| Product Type | Transit Case | |
| Material | Resin | |
| Material Type | Resin | |
| Internal Height | 282mm | |
| Series | T30 | |
| Internal Depth | 235mm | |
| Internal Width | 155mm | |
| Waterproof | Yes | |
| Watertight | Yes | |
| Wheeled | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nanuk EU b.v. | ||
Product Type Transit Case | ||
Material Resin | ||
Material Type Resin | ||
Internal Height 282mm | ||
Series T30 | ||
Internal Depth 235mm | ||
Internal Width 155mm | ||
Waterproof Yes | ||
Watertight Yes | ||
Wheeled No | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Nanuk T30 Top Loader Cases is designed for ultimate convenience and protection, these cases are the perfect solution for professionals and adventurers alike. With their unique top-loading design, accessing your gear has never been easier. Whether you're a photographer needing quick access to your camera, lenses, and accessories, or an outdoor enthusiast needing to grab your essentials on the go, NANUK's Top Loader Cases have got you covered.
Available in two sizes to accommodate various equipment configurations
Customizable interior options to tailor the layout to your specific needs
Lightweight yet robust construction for easy transport
Related links
- Nanuk EU b.v. T20 Resin Waterproof Watertight Transit Case
- Nanuk EU b.v. 976 Resin Waterproof Watertight Transit Case Wheeled
- Nanuk Nanuk 945 Plastic Waterproof Watertight Transit Case, 505 mm 638 mm 224 mm
- Nanuk Nanuk 991 Plastic Waterproof Watertight Transit Case Wheeled, 511 mm 1212 mm 241 mm
- Nanuk Nanuk 960 Plastic Waterproof Watertight Transit Case Wheeled, 508 mm 645 mm 368 mm
- Nanuk Nanuk 970 Plastic Waterproof Watertight Transit Case Wheeled, 691 mm 699 mm 406 mm
- Nanuk Nanuk 918 Plastic Waterproof Watertight Transit Case, 328 mm 429 mm 236 mm
- Nanuk Nanuk 905 Plastic Waterproof Watertight Transit Case, 257 mm 318 mm 152 mm
