Nanuk 905 Plastic Waterproof Watertight Transit Case, 257 mm 318 mm 152 mm
- RS Stock No.:
- 287-8285
- Mfr. Part No.:
- 905S-000BK-0A0
- Brand:
- Nanuk
Subtotal (1 unit)*
$162.58
(exc. GST)
$178.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $162.58 |
*price indicative
- RS Stock No.:
- 287-8285
- Mfr. Part No.:
- 905S-000BK-0A0
- Brand:
- Nanuk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Material | Resin | |
| Material Type | Plastic | |
| Product Type | Transit Case | |
| Internal Height | 140mm | |
| Series | 905 | |
| Internal Depth | 239mm | |
| Internal Width | 188mm | |
| Waterproof | Yes | |
| External Height | 152mm | |
| External Depth | 318mm | |
| External Width | 257mm | |
| Foam | No | |
| Case Weight | 1.5kg | |
| Watertight | Yes | |
| Wheeled | No | |
| Colour | Black | |
| Standards/Approvals | MIL-STD-810F, ASTM D-4169 DC-18, IPX7, IP6X, ATA 300 - Category 1 | |
| Hazardous Area Certification | No | |
| Dividers | No | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Material Resin | ||
Material Type Plastic | ||
Product Type Transit Case | ||
Internal Height 140mm | ||
Series 905 | ||
Internal Depth 239mm | ||
Internal Width 188mm | ||
Waterproof Yes | ||
External Height 152mm | ||
External Depth 318mm | ||
External Width 257mm | ||
Foam No | ||
Case Weight 1.5kg | ||
Watertight Yes | ||
Wheeled No | ||
Colour Black | ||
Standards/Approvals MIL-STD-810F, ASTM D-4169 DC-18, IPX7, IP6X, ATA 300 - Category 1 | ||
Hazardous Area Certification No | ||
Dividers No | ||
IP Rating IP67 | ||
Lockable Yes | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Transport Case is perfect to organize, protect and carry your bulkier but still compact items. It is a waterproof hard case is impenetrable and indestructible with a lightweight, tough resin shell and double side mounted PowerClaw superior latching system. This protective case comes with a soft grip and ergonomic handle to make it easy to transport. It also features stainless steel hardware and integrated handle stay to keep the handle out of harms way when traveling or during shipping.
Impact resistant NK 7 resin
Pad lockable
Stackable
Moulded in bezel system
Soft grip handle
Automatic pressure release valve
Integrated lid stay
- RS Stock No. 2878291
- Mfr. Part No. 905S-010OR-0A0
Each
$188.99
- RS Stock No. 2878288
- Mfr. Part No. 905S-010GP-0A0
Each
$188.99
- RS Stock No. 2878292
- Mfr. Part No. 905S-010RD-0A0
Each
$198.93
- RS Stock No. 2878294
- Mfr. Part No. 905S-010SV-0A0
Each
$198.93
Related links
- Nanuk Nanuk 905 Plastic Waterproof Watertight Transit Case, 257 mm 318 mm 152 mm
- Nanuk Nanuk 905 Polypropylene Waterproof Watertight Transit Case, 315 mm 152 mm 259 mm
- Nanuk Nanuk 908 Plastic Waterproof Watertight Transit Case, 249 mm 318 mm 203 mm
- Nanuk Nanuk 933 Plastic Waterproof Watertight Transit Case, 409 mm 505 mm 257 mm
- Nanuk Nanuk 933 Polypropylene Waterproof Watertight Transit Case, 505 mm 257 mm 409 mm
- Nanuk Nanuk 908 Polypropylene Waterproof Watertight Transit Case, 318 mm 203 mm 249 mm
- Nanuk Nanuk 960 Plastic Waterproof Watertight Transit Case Wheeled, 508 mm 645 mm 368 mm
- Nanuk Nanuk 918 Plastic Waterproof Watertight Transit Case, 328 mm 429 mm 236 mm












