Nanuk 918 Plastic Waterproof Watertight Transit Case, 328 mm 429 mm 236 mm
- RS Stock No.:
- 287-8334
- Mfr. Part No.:
- 918S-000BK-0A0
- Brand:
- Nanuk
Subtotal (1 unit)*
$333.09
(exc. GST)
$366.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $333.09 |
*price indicative
- RS Stock No.:
- 287-8334
- Mfr. Part No.:
- 918S-000BK-0A0
- Brand:
- Nanuk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Material | Resin | |
| Material Type | Plastic | |
| Product Type | Transit Case | |
| Internal Height | 218mm | |
| Series | 918 | |
| Internal Width | 249mm | |
| Internal Depth | 378mm | |
| External Height | 236mm | |
| Waterproof | Yes | |
| External Depth | 429mm | |
| External Width | 328mm | |
| Foam | No | |
| Watertight | Yes | |
| Case Weight | 2.9kg | |
| Wheeled | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IPX7, IP6X, ASTM D-4169 DC-18, MIL-STD-810F, ATA 300 - Category 1 | |
| Colour | Black | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| Dividers | No | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Material Resin | ||
Material Type Plastic | ||
Product Type Transit Case | ||
Internal Height 218mm | ||
Series 918 | ||
Internal Width 249mm | ||
Internal Depth 378mm | ||
External Height 236mm | ||
Waterproof Yes | ||
External Depth 429mm | ||
External Width 328mm | ||
Foam No | ||
Watertight Yes | ||
Case Weight 2.9kg | ||
Wheeled No | ||
Hazardous Area Certification No | ||
Standards/Approvals IPX7, IP6X, ASTM D-4169 DC-18, MIL-STD-810F, ATA 300 - Category 1 | ||
Colour Black | ||
IP Rating IP67 | ||
Lockable Yes | ||
Dividers No | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Waterproof Hard Case is impenetrable and indestructible with a lightweight, tough NK 7 resin shell and its PowerClaw superior latching system. With exclusive locking and latching system, your case stays shut and secured until you are ready to open it. This transport case is also equipped with an automatic pressure release valve and an integrated bezel system to accommodate custom panels without needing to drill holes so the case stays watertight.
Pad lockable
Stackable
Moulded in bezel system
Soft grip handle
Integrated lid stay
Automatic pressure release valve
Related links
- Nanuk Nanuk 918 Plastic Waterproof Watertight Transit Case, 328 mm 429 mm 236 mm
- Nanuk Nanuk 918 Polypropylene Waterproof Watertight Transit Case, 429 mm 236 mm 328 mm
- Nanuk Nanuk 940 Plastic Waterproof Watertight Transit Case, 429 mm 557 mm 216 mm
- Nanuk Nanuk 960 Plastic Waterproof Watertight Transit Case Wheeled, 508 mm 645 mm 368 mm
- Nanuk Nanuk 991 Plastic Waterproof Watertight Transit Case Wheeled, 511 mm 1212 mm 241 mm
- Nanuk Nanuk 933 Plastic Waterproof Watertight Transit Case, 409 mm 505 mm 257 mm
- Nanuk Nanuk 970 Plastic Waterproof Watertight Transit Case Wheeled, 691 mm 699 mm 406 mm
- Nanuk Nanuk 962 Plastic Waterproof Watertight Transit Case Wheeled, 495 mm 790 mm 282 mm
