Nanuk EU b.v. 976 Resin Waterproof Watertight Transit Case Wheeled

Subtotal (1 unit)*

$1,997.52

(exc. GST)

$2,197.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,997.52

*price indicative

RS Stock No.:
338-491
Mfr. Part No.:
976S-010BK-0A0
Brand:
Nanuk EU b.v.
Find similar products by selecting one or more attributes.
Select all

Brand

Nanuk EU b.v.

Product Type

Transit Case

Material Type

Resin

Material

Resin

Internal Height

400mm

Series

976

Internal Width

660mm

Internal Depth

317mm

Waterproof

Yes

Watertight

Yes

Wheeled

Yes

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
CA
The Nanuk EU b.v. Nanuk 976 is the pinnacle of waterproof protective cases, offering unparalleled versatility. Ingeniously designed with modular features, there is a variant to meet every user's specific requirements.

IP6X certification for dust protection MIL-STD-810G Method 508.6 certification for fungus testing

IP7X certification for water tightness

ATA 300 Category 1 certification for impact testing

DEF-STAN 81-41 STANAG 4280 certification for drop testing

Lifetime warranty

Unbreakable resin

Made in Canada

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy