Pelican 1560 Plastic Waterproof Watertight Transit Case Wheeled, 560 mm 455 mm 265 mm
- RS Stock No.:
- 711-6852
- Mfr. Part No.:
- 1560-000-110
- Brand:
- Pelican
Subtotal (1 unit)*
$652.90
(exc. GST)
$718.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $652.90 |
*price indicative
- RS Stock No.:
- 711-6852
- Mfr. Part No.:
- 1560-000-110
- Brand:
- Pelican
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pelican | |
| Material | Polypropylene | |
| Material Type | Plastic | |
| Product Type | Transit Case | |
| Internal Height | 229mm | |
| Series | 1560 | |
| Internal Depth | 392mm | |
| Internal Width | 517mm | |
| External Height | 265mm | |
| Waterproof | Yes | |
| External Depth | 455mm | |
| External Width | 560mm | |
| Foam | Yes | |
| Watertight | Yes | |
| Case Weight | 8kg | |
| Wheeled | Yes | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Colour | Black | |
| Dividers | No | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Pelican | ||
Material Polypropylene | ||
Material Type Plastic | ||
Product Type Transit Case | ||
Internal Height 229mm | ||
Series 1560 | ||
Internal Depth 392mm | ||
Internal Width 517mm | ||
External Height 265mm | ||
Waterproof Yes | ||
External Depth 455mm | ||
External Width 560mm | ||
Foam Yes | ||
Watertight Yes | ||
Case Weight 8kg | ||
Wheeled Yes | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Colour Black | ||
Dividers No | ||
IP Rating IP67 | ||
Lockable Yes | ||
- COO (Country of Origin):
- US
Pelican Equipment Case
The Pelican black equipment case with foam is used to store electronic equipment safely. It provides highly reliable and excellent quality of protection. The case has the inner dimensions of 229mm height, 517mm width and 392mm depth. It is made of ultra high impact structural copolymer that makes it extremely strong and durable. This case has pre-scored foam on the inner side to protect equipment from jerks. It is suitable for various applications.
Features and Benefits
Watertight, crushproof and dust proof
Easy-open, double-step latches
Open cell core with solid wall design- strong, light weight
O-ring seal
Automatic pressure equalization valve
Comfortable rubber over-moulded top and side handles
Stainless steel hardware and padlock protectors
2 layer Pick 'N' Pluck™ foam with convoluted lid foam
Personalised nameplate service available
Unconditionally guaranteed
Retractable extension handle
Strong polyurethane wheels with stainless steel bearings
ATA (air transportation association)
Certifications
IP67 rated
81-41/STANAG 4280
Related links
- Peli 1560 Plastic Waterproof Watertight Transit Case Wheeled, 560 mm 455 mm 265 mm
- RS PRO Plastic Waterproof Watertight Transit Case Wheeled, 560 mm 455 mm 265 mm
- Pelican 1630 Plastic Waterproof Watertight Transit Case Wheeled, 794 mm 615 mm 444 mm
- Pelican 1510 Plastic Waterproof Watertight Transit Case Wheeled, 555 mm 350 mm 230 mm
- Pelican 1610 Plastic Waterproof Watertight Transit Case Wheeled, 497 mm 303 mm 627 mm
- Pelican 1620 Plastic Waterproof Watertight Transit Case Wheeled, 492 mm 352 mm 630 mm
- Pelican 1650 Plastic Waterproof Watertight Transit Case Wheeled, 520 mm 316 mm 802 mm
- Pelican 1170 Plastic Waterproof Watertight Transit Case, 212 mm 96 mm 296 mm
