Pelican 1510 Plastic Waterproof Watertight Transit Case Wheeled, 555 mm 350 mm 230 mm
- RS Stock No.:
- 711-6859
- Distrelec Article No.:
- 304-08-964
- Mfr. Part No.:
- 1510-000-110
- Brand:
- Pelican
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 711-6859
- Distrelec Article No.:
- 304-08-964
- Mfr. Part No.:
- 1510-000-110
- Brand:
- Pelican
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pelican | |
| Product Type | Transit Case | |
| Material Type | Plastic | |
| Material | Polypropylene | |
| Internal Height | 193mm | |
| Series | 1510 | |
| Internal Depth | 279mm | |
| Internal Width | 501mm | |
| External Height | 230mm | |
| Waterproof | Yes | |
| External Depth | 350mm | |
| External Width | 555mm | |
| Foam | Yes | |
| Watertight | Yes | |
| Case Weight | 6kg | |
| Wheeled | Yes | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Colour | Black | |
| Dividers | No | |
| Lockable | Yes | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Pelican | ||
Product Type Transit Case | ||
Material Type Plastic | ||
Material Polypropylene | ||
Internal Height 193mm | ||
Series 1510 | ||
Internal Depth 279mm | ||
Internal Width 501mm | ||
External Height 230mm | ||
Waterproof Yes | ||
External Depth 350mm | ||
External Width 555mm | ||
Foam Yes | ||
Watertight Yes | ||
Case Weight 6kg | ||
Wheeled Yes | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Colour Black | ||
Dividers No | ||
Lockable Yes | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- US
Pelican 1510 Waterproof Equipment Case
Pelican 1510 Equipment Case. Designed for protecting materials during storage and transportation. Supplied with internal foam support to keep articles safe and secure. Offers an exclusive neoprene O-Ring and double-step latches on the case, which keep it securely closed but are easy to open when needed.
Features and Benefits
• Automatic pressure equalisation valve
• Easy-open latches
• Retractable extension handle
• Rubber O-Ring seal
• Watertight, crushproof, and dust proof
• Solid wall design
• Pick 'N' Pluck with convoluted lid foam
• Strong polyurethane wheels with stainless steel bearings
• IP 67 (1 m submersion for 30 min)
Pelican Automatic Pressure Equalisation Valve
Pelican Automatic Pressure Equalisation Valve is a one-way membrane that releases built-up air pressure while keeping water molecules out, resulting in a watertight case that is even easier to open.
IP rating and what it means
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
Dimensions
• Internal dimensions: 193 x 501 x 279 mm
• External dimensions: 230 x 555 x 350 mm
Pelican Certificates
• IP67
• Def Stan 81-41/STANAG 4280
Application Information
Pelican Equipment Cases are the ideal choice to keep your equipment safe and secure. These equipment cases are designed to protect all your materials during storage and transportation. Typical applications include Photography, Testing & Measure equipment and Video.
Related links
- Peli 1510 Plastic Waterproof Watertight Transit Case Wheeled, 555 mm 350 mm 230 mm
- Pelican 1630 Plastic Waterproof Watertight Transit Case Wheeled, 794 mm 615 mm 444 mm
- Pelican 1560 Plastic Waterproof Watertight Transit Case Wheeled, 560 mm 455 mm 265 mm
- Pelican 1170 Plastic Waterproof Watertight Transit Case, 212 mm 96 mm 296 mm
- Pelican 1500 Plastic Waterproof Watertight Transit Case, 470 mm 357 mm 176 mm
- Pelican 1520 Plastic Waterproof Watertight Transit Case, 485 mm 392 mm 192 mm
- Pelican 1120 Plastic Waterproof Watertight Transit Case, 206 mm 167 mm 90 mm
- Pelican 1200 Plastic Waterproof Watertight Transit Case, 270 mm 246 mm 124 mm
