Wiha 1-Piece Torx Key, L Shape, Long Arm

This image is representative of the product range

Subtotal (1 unit)*

$12.48

(exc. GST)

$13.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12.48

*price indicative

RS Stock No.:
668-4001
Mfr. Part No.:
31238
Brand:
Wiha
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha

Product Type

Torx Key

Number of Pieces

1

Set Contents

T15

Shape

L

Short or Long Arm

Long

Material

Chrome Vanadium Steel

Overall Length

136mm

Finish

Phosphate

Overall Width

27mm

Standards/Approvals

Camcar Textron specifications

COO (Country of Origin):
DE

Star® MagicSpring®, 366R


Offset screwdrivers made from chrome vanadium steel, hardened throughout, manganese phosphate coated

Stainless steel MagicSpring®

Available as single units or in a set

  • RS Stock No. 6683998
  • Mfr. Part No. 31234
Each
$10.30
  • RS Stock No. 6684008
  • Mfr. Part No. 31237
Each
$12.17
  • RS Stock No. 6683995
  • Mfr. Part No. 31236
Each
$10.13
  • RS Stock No. 6683989
  • Mfr. Part No. 31233
Each
$11.77

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy