Wera 1-Piece Torx Key, L Shape, Long Arm

Subtotal (1 unit)*

$22.46

(exc. GST)

$24.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$22.46

*price indicative

RS Stock No.:
266-5799
Mfr. Part No.:
05024353001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Number of Pieces

1

Product Type

Torx Key

Set Contents

Tx15

Shape

L

Short or Long Arm

Long

Overall Length

90mm

Finish

Black Laser

Standards/Approvals

No

Overall Width

18mm

RoHS Status: Exempt

COO (Country of Origin):
CZ

967 SPKL TORX BO L-key Multicolor, TX 15 x 90 mm


The Wera L-keys with finger-protecting plastic sleeves. This means they are ergonomic and pleasant to grip even in cold temperatures. At one end a TORX® BO profile the bore hole in the bit and safety pin in the TORX® BO screw prevents any unauthorised loosening. Tamperproof fastening! The ballpoint on the long arm allows dependable working on TORX® screws even in difficult installation situations. The black laser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. Laser-engraved and thereby wear-resistant size markings on the L-keys for rapid accessing.

L-key for TORX® socket screws with safety pin

TORX® ballpoint on the long arm

Color coded, easy-to-grip plastic sleeve, even at low temperatures

Wear-resistant size marking

Black laser for high corrosion protection and long service life

Application:


TORX® socket screws with and without pin (BO = bore hole) Design black laser, durable plastic sleeve. The contrasting inscriptions on the color-coded sleeves mean that it is easy to recognise the correct sizes and this makes it simpler to find the right tool. Tip TORX® on short arm, TORX® ball end on long arm

Related links