Wera 1-Piece Torx Key, L Shape, Long Arm

Subtotal (1 unit)*

$25.46

(exc. GST)

$28.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.46

*price indicative

RS Stock No.:
266-5828
Mfr. Part No.:
05073357001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Number of Pieces

1

Product Type

Torx Key

Set Contents

Tx40

Shape

L

Short or Long Arm

Long

Overall Length

90mm

Finish

Black Laser

Overall Width

22mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

967 PKXL TORX L-key, long, TX 40 x 224 mm


The Wera High quality L-keys for recessed TORX® screws. The ball-end on the long arm allows for reliable working even in difficult installation situations. Comes with extra-long arm. The black laser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. The tools are quickly to hand thanks to the laser-engraved and thereby wear-resistant size markings on the L-keys.

L-keys for recessed TORX® screws

TORX® ballpoint on the long arm

Black laser for high corrosion protection and long service life

Laser-engraved and thereby wear-resistant size markings

Zinc phosphate plated

Application:


TORX® socket screws Design Zinc-phosphated Tip TORX® on short arm, TORX® ball-end on long arm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy