Wera 9-Piece Torx Key, L Shape, Long Arm
- RS Stock No.:
- 266-5795
- Mfr. Part No.:
- 05024335001
- Brand:
- Wera
Subtotal (1 unit)*
$88.58
(exc. GST)
$97.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 35 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.58 |
*price indicative
- RS Stock No.:
- 266-5795
- Mfr. Part No.:
- 05024335001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Torx Key | |
| Number of Pieces | 9 | |
| Set Contents | Tx27, Tx15, Tx40, Tx8, Tx10, Tx25, Tx30, Tx9, Tx20 | |
| Shape | L | |
| Short or Long Arm | Long | |
| Overall Length | 80mm | |
| Finish | Black Laser | |
| Standards/Approvals | No | |
| Overall Width | 24mm | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Torx Key | ||
Number of Pieces 9 | ||
Set Contents Tx27, Tx15, Tx40, Tx8, Tx10, Tx25, Tx30, Tx9, Tx20 | ||
Shape L | ||
Short or Long Arm Long | ||
Overall Length 80mm | ||
Finish Black Laser | ||
Standards/Approvals No | ||
Overall Width 24mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
967/9 TX BO Multicolor 1 L-key set for tamper-proof TORX screws, black laser, 9 pieces
The Wera L-keys with thermoplastic sleeve (SPKL) out of easy-to-grip circular material. The sleeve ensures that work is pleasant and easy on the fingers even at low temperatures. All L-keys are quickly to hand thanks to their size markings. The wear-resistant clip material ensures secure storage of the L-keys as well as simple removal. For TORX and TORX BO (with bore hole) screw connections.
The plastic sleeve ensures that work is pleasant and safe even at low temperatures
Black laser for high corrosion protection and long service life
The TORX® ballpoint on the long arm allows offset Application:s
Wear-resistant inscription of the sizes of t
Application:
9-piece set in a two-component clip. For recessed screws, it's often advantageous for the screw to be held on the L-key by magnetic force. The Wera clips with magnetiser/demagnetiser enable a magnetisation/demagnetisation of L-keys in a flash. TORX® socket screws with and without pin (BO = bore hole) Design black laser, durable plastic sleeve. The contrasting inscriptions on the color-coded sleeves mean that it is easy to recognise the correct sizes and this makes it simpler to find the right tool. Tip TORX® on short arm, TORX® ball-end on long arm
- RS Stock No. 1271216
- Mfr. Part No. 05024179001
Each
$182.34
- RS Stock No. 1752386
- Mfr. Part No. 05024480001
Each
$148.29
- RS Stock No. 1886210
- Mfr. Part No. 05022689001
Each
$135.11
- RS Stock No. 1752384
- Mfr. Part No. 05024460001
Each
$107.11












