Facom 9-Piece Torx Key Set, L Shape, Short, Long Arm

Subtotal (1 unit)*

$180.29

(exc. GST)

$198.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$180.29

*price indicative

RS Stock No.:
188-3675
Mfr. Part No.:
89TXA.HO9
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Number of Pieces

9

Product Type

Torx Key Set

Set Contents

T25, T20, T27, T40, T30, T9, T15, T8, T10

Shape

L

Short or Long Arm

Short, Long

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy