SAM DYT-1000-0 Torque Wrench, 190 → 970 Nm, 190 To 970 Nm Drive, Round Drive, 1.3m Overall
- RS Stock No.:
- 282-9814
- Mfr. Part No.:
- DYT-1000-0
- Brand:
- SAM
Subtotal (1 unit)*
$3,151.47
(exc. GST)
$3,466.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,151.47 |
*price indicative
- RS Stock No.:
- 282-9814
- Mfr. Part No.:
- DYT-1000-0
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Torque Wrench | |
| Product Type | Torque Wrench | |
| Torque Range | 190 → 970 Nm | |
| Drive Shape | Round | |
| Drive Size | 190 To 970 Nm | |
| Model Number | DYT-1000-0 | |
| Overall Length | 1.3m | |
| Accuracy | ±3 % | |
| Scale Graduations | 4Nm | |
| Material | Steel | |
| Standards/Approvals | NF ISO 6789-1, NF ISO 3315 | |
| Insert Size | 30 mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Torque Wrench | ||
Product Type Torque Wrench | ||
Torque Range 190 → 970 Nm | ||
Drive Shape Round | ||
Drive Size 190 To 970 Nm | ||
Model Number DYT-1000-0 | ||
Overall Length 1.3m | ||
Accuracy ±3 % | ||
Scale Graduations 4Nm | ||
Material Steel | ||
Standards/Approvals NF ISO 6789-1, NF ISO 3315 | ||
Insert Size 30 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Torque wrenches for round ends. This versatile and precise wrench for performing multiple interventions without having to change tool. The repeatability guaranteed to ensure the safety of your tightening operations. The utilisation of the wrench f
High strength ratchets
Limited calibration errors
Easy to read whatever the conditions
Ejection of the bits with a pushbutton
Related links
- SAM Click Torque Wrench 3/4 in Drive 169mm Overall
- SAM DYT Click Torque Wrench 1/2 in Drive 19mm Insert
- SAM DYT-100-4 Mechanical Torque Wrench 1/2 in Drive 19mm Insert
- SAM Mechanical Torque Wrench 3/4 in Drive, Round Drive
- Gedore Dremaster Z Click Torque Wrench 16 mm Drive 496.5mm Overall
- SAM DYTF-200-1 Mechanical Torque Wrench 1/2 in Drive, Round Drive
- BETA Torque Wrench 3/8 in Drive 385mm Overall
- STAHLWILLE 730NR/20FK Click Torque Wrench 1/2 in Drive 513.5mm Overall
