SAM Click Torque Wrench, 200 → 1000 Nm, 3/4 in Drive, Round Drive, 169mm Overall
- RS Stock No.:
- 266-6984
- Mfr. Part No.:
- DYT-1000-1
- Brand:
- SAM
Subtotal (1 unit)*
$3,787.42
(exc. GST)
$4,166.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,787.42 |
*price indicative
- RS Stock No.:
- 266-6984
- Mfr. Part No.:
- DYT-1000-1
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Click Torque Wrench | |
| Sub Type | Mechanical Click Type Torque Wrench Type Ii-Class A | |
| Torque Range | 200 → 1000 Nm | |
| Drive Shape | Round | |
| Drive Size | 3/4in | |
| Overall Length | 169mm | |
| Material | Steel | |
| Standards/Approvals | NF ISO 6789-1, NF ISO 3315, Standard ISO 6789-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Click Torque Wrench | ||
Sub Type Mechanical Click Type Torque Wrench Type Ii-Class A | ||
Torque Range 200 → 1000 Nm | ||
Drive Shape Round | ||
Drive Size 3/4in | ||
Overall Length 169mm | ||
Material Steel | ||
Standards/Approvals NF ISO 6789-1, NF ISO 3315, Standard ISO 6789-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Vallorbe torque wrench is provided with interchangeable round end. It has reduced immobilisation due to its high-strength ratchets. It can be easily read even in full sunlight due to the long-life black marking on the Vernier. It is versatile, precise wrench for performing multiple interventions without having to change tool. It is provided with efficient and comfortable grip for the operator which reduce risks of musculoskeletal disorders. It has mark on the handle for perfect positioning of the contact point ensuring precise tightening.
Limited calibration errors
Ergonomic grip
Supplied with a three point calibration
- RS Stock No. 7370680
- Mfr. Part No. 96502001
Each
$4,563.41
- RS Stock No. 2245762
- Mfr. Part No. 05075631001
Each
$3,133.49
- RS Stock No. 7370687
- Mfr. Part No. 50200081
Each
$4,150.26
- RS Stock No. 1886218
- Mfr. Part No. 05075630001
Each
$3,930.42
Related links
- SAM Click Torque Wrench 45689 in Drive 526mm Overall
- SAM Click Torque Wrench 45689 in Drive 479mm Overall
- SAM Click Torque Wrench 45689 in Drive 590mm Overall
- SAM DYT Click Torque Wrench 1/2 in Drive 19mm Insert
- SAM Click Torque Wrench Rectangular Drive, 240mm Overall
- SAM Click Torque Wrench Rectangular Drive, 351mm Overall
- SAM Click Torque Wrench Rectangular Drive, 430mm Overall
- SAM DYT-1000-0 Torque Wrench 190 To 970 Nm Drive 1300mm Overall












