SAM DYT-100-4 Mechanical Torque Wrench, 20 → 100Nm, 1/2 in Drive, Round Drive, 19mm Insert

Unavailable
RS will no longer stock this product.
RS Stock No.:
282-9817
Mfr. Part No.:
DYT-100-4
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Torque Wrench Type

Mechanical Torque Wrench

Torque Range

20 → 100Nm

Drive Shape

Round

Drive Size

1/2 in

Model

DYT-100-4

Insert Size

19mm

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Torque wrench with interchangeable round end. This versatile and precise wrench for performing multiple interventions without having to change tool. The repeatability guaranteed to ensure the safety of your tightening operations. The utilisation o

High strength ratchets
Limited calibration errors
Easy to read whatever the conditions
Ejection of the bits with a pushbutton

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy