SAM DYT Click Torque Wrench, 70 → 350Nm, 1/2 in Drive, Round Drive, 19mm Insert
- RS Stock No.:
- 270-9623
- Mfr. Part No.:
- DYT-200-1
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$856.87
(exc. GST)
$942.56
(inc. GST)
- RS Stock No.:
- 270-9623
- Mfr. Part No.:
- DYT-200-1
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Select all | ||
|---|---|---|
Brand SAM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM torque wrench for round ends is versatile, precise wrench for performing multiple interventions without having to change tool. Repeatability guaranteed to ensure the safety of your tightening operations.
Utilisation range going from 1 to 1000 Nm
Precision guaranteed to within +/- 3% for up to 5000 cycles
Mechanical click-type wrench
Precision guaranteed to within +/- 3% for up to 5000 cycles
Mechanical click-type wrench
Related links
- SAM DYT-100-4 Mechanical Torque Wrench 1/2 in Drive 19mm Insert
- SAM DYTC Click Torque Wrench 1/2 in Drive 590mm Overall
- SAM Click Torque Wrench 3/4 in Drive 169mm Overall
- SAM Mechanical Torque Wrench 1/2 in Drive, 625mm Overall
- SAM Click Torque Wrench 45689 in Drive 590mm Overall
- SAM DYT-1000-0 Torque Wrench 190 To 970 Nm Drive 1300mm Overall
- SAM DYTC Click Torque Wrench 1/2 in Drive 526mm Overall
- SAM Mechanical Torque Wrench 1/2 in Drive 562mm Overall

