SAM Mechanical Torque Wrench, 120 → 600 Nm, 3/4 in Drive, Round Drive
- RS Stock No.:
- 266-6986
- Mfr. Part No.:
- DYTC-600-1
- Brand:
- SAM
Subtotal (1 unit)*
$2,116.08
(exc. GST)
$2,327.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,116.08 |
*price indicative
- RS Stock No.:
- 266-6986
- Mfr. Part No.:
- DYTC-600-1
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Mechanical | |
| Product Type | Mechanical Torque Wrench | |
| Torque Range | 120 → 600 Nm | |
| Drive Shape | Round | |
| Drive Size | 3/4in | |
| Accuracy | 3 % | |
| Scale Graduations | 1000Nm | |
| Material | Steel | |
| Standards/Approvals | NF ISO 6789-1, NF ISO 3315 | |
| Insert Size | 14 x 18 mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Mechanical | ||
Product Type Mechanical Torque Wrench | ||
Torque Range 120 → 600 Nm | ||
Drive Shape Round | ||
Drive Size 3/4in | ||
Accuracy 3 % | ||
Scale Graduations 1000Nm | ||
Material Steel | ||
Standards/Approvals NF ISO 6789-1, NF ISO 3315 | ||
Insert Size 14 x 18 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Vallorbe torque wrench is provided with interchangeable round end. It has reduced immobilisation due to its high-strength ratchets. It can be easily read even in full sunlight due to the long-life black marking on the Vernier. It is versatile, precise wrench for performing multiple interventions without having to change tool. It is provided with efficient and comfortable grip for the operator which reduce risks of musculoskeletal disorders. It has mark on the handle for perfect positioning of the contact point ensuring precise tightening.
Limited calibration errors
Ergonomic grip
Supplied with a three point calibration
Related links
- SAM Mechanical Torque Wrench 3/8 in Drive, Round Drive
- SAM Mechanical Torque Wrench 3/8 in Drive 360mm Overall
- SAM Mechanical Torque Wrench 1/2 in Drive 562mm Overall
- SAM Mechanical Torque Wrench 1/4 in Drive 225mm Overall
- SAM Mechanical Torque Wrench 1/4 in Drive 198mm Overall
- SAM Mechanical Torque Wrench 1/2 in Drive 455mm Overall
- SAM Mechanical Torque Wrench 1/4 in Drive 216mm Overall
- SAM Mechanical Torque Wrench 1/2 in Drive 430mm Overall
