Facom Click Torque Wrench, 200 → 1000 Nm, 30 mm Drive, Hex Drive, 1.28m Overall

Subtotal (1 unit)*

$2,874.59

(exc. GST)

$3,162.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,874.59

*price indicative

RS Stock No.:
235-9875
Mfr. Part No.:
K.306-1000D
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Click Torque Wrench

Sub Type

Click

Torque Range

200 → 1000 Nm

Drive Shape

Hex

Drive Size

30mm

Overall Length

1.28m

Accuracy

2 %

Finish

Chrome

Scale Graduations

4Nm

Material

Chrome Vanadium Steel

Standards/Approvals

ISO 6789, NF EN ISO 6789, DIN EN ISO 6789

Insert Size

30 mm

Non Compliant

COO (Country of Origin):
IT
The Facom click wrenches without accessories one-way wrenches usable for unscrewing by reversing the bits. Numbered wrenches supplied with ISO 6789 calibration certificate. Supplied in plastic box.

Use possible with accessories: End fitting: 9 x 12 or 14 x 18 mm

Diameter: 30 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy