Facom Click Torque Wrench, 50 Nm, 30 mm Drive, Round Drive, 357mm Overall

Subtotal (1 unit)*

$663.61

(exc. GST)

$729.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$663.61

*price indicative

RS Stock No.:
220-9378
Mfr. Part No.:
J.306-50D
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Click Torque Wrench

Sub Type

Click

Torque Range

50 Nm

Drive Shape

Round

Drive Size

30mm

Overall Length

357mm

Accuracy

±2 %

Finish

Chrome

Scale Graduations

1Nm

Material

Chrome Vanadium Steel

Standards/Approvals

EN, ISO

Insert Size

9 x 12 mm

COO (Country of Origin):
IT
The Facom click wrench which can be used without accessories. The one way wrench is usable for unscrewing by reversing the bits.

Supplied in plastic box

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy