Facom Click Torque Wrench, 20 → 100 Nm, 9 x 12 mm Drive, Square Drive, 437mm Overall
- RS Stock No.:
- 188-3842
- Mfr. Part No.:
- S.306-100D
- Brand:
- Facom
Subtotal (1 unit)*
$877.22
(exc. GST)
$964.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 98 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $877.22 |
*price indicative
- RS Stock No.:
- 188-3842
- Mfr. Part No.:
- S.306-100D
- Brand:
- Facom
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
| Brand | Facom | |
| Product Type | Click Torque Wrench | |
| Sub Type | Click | |
| Torque Range | 20 → 100 Nm | |
| Drive Shape | Square | |
| Drive Size | 9 x 12mm | |
| Overall Length | 437mm | |
| Accuracy | ±2 % | |
| Finish | Chrome | |
| Scale Graduations | 1Nm | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | NF EN ISO 6789, DIN EN ISO 6789, ISO 6789 | |
| Insert Size | 9 x 12 mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Click Torque Wrench | ||
Sub Type Click | ||
Torque Range 20 → 100 Nm | ||
Drive Shape Square | ||
Drive Size 9 x 12mm | ||
Overall Length 437mm | ||
Accuracy ±2 % | ||
Finish Chrome | ||
Scale Graduations 1Nm | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals NF EN ISO 6789, DIN EN ISO 6789, ISO 6789 | ||
Insert Size 9 x 12 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Factory accuracy: ± 2% except: - R.306-25D - K.306A600 - K.306A1000 (± 4%). - R.304DA (± 6%).
Reliability of mechanism: 50 000 cycles (wrenches up to 200 N.m).
Use possible with accessories: - End fitting: 9 x 12 or 14 x 18 mm. - Diameter: 30 mm.
One-way wrenches usable for unscrewing by reversing the bits.
Numbered wrenches supplied with ISO 6789 calibration certificate.
Supplied in plastic box.
Related links
- Facom Click Torque Wrench 1/2 in Drive 437mm Overall
- Facom Click Torque Wrench 3/8 in Drive 437mm Overall
- Facom Click Torque Wrench 1/2 in Drive 399mm Overall
- Facom Click Torque Wrench 1/2 in Drive 515mm Overall
- Facom Click Torque Wrench 1/2 in Drive 725mm Overall
- Facom Click Torque Wrench Open End Drive, 420mm Overall
- Facom Click Torque Wrench Round Drive, 9 x 12mm Insert
- Facom Click Torque Wrench 515mm Overall