Facom Click Torque Wrench, 120 → 600 Nm, Hex Drive, 945mm Overall
- RS Stock No.:
- 235-9876
- Mfr. Part No.:
- K.306-600D
- Brand:
- Facom
Subtotal (1 unit)*
$2,535.44
(exc. GST)
$2,788.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,535.44 |
*price indicative
- RS Stock No.:
- 235-9876
- Mfr. Part No.:
- K.306-600D
- Brand:
- Facom
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
| Brand | Facom | |
| Product Type | Click Torque Wrench | |
| Sub Type | Click | |
| Torque Range | 120 → 600 Nm | |
| Drive Shape | Hex | |
| Overall Length | 945mm | |
| Accuracy | ±2 % | |
| Scale Graduations | 2Nm | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | ISO, EN | |
| Insert Size | 14 x 18 mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Click Torque Wrench | ||
Sub Type Click | ||
Torque Range 120 → 600 Nm | ||
Drive Shape Hex | ||
Overall Length 945mm | ||
Accuracy ±2 % | ||
Scale Graduations 2Nm | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals ISO, EN | ||
Insert Size 14 x 18 mm | ||
Non Compliant
- COO (Country of Origin):
- IT
The Facom click wrenches without accessories one-way wrenches usable for unscrewing by reversing the bits. Numbered wrenches supplied with ISO 6789 calibration certificate. Supplied in plastic box.
Use possible with accessories: End fitting: 9 x 12 or 14 x 18 mm
Diameter: 30 mm
Related links
- Facom Click Torque Wrench 30 mm Drive 1.28m Overall
- Facom Click Torque Wrench 30 mm Drive 357mm Overall
- Facom Click Torque Wrench 3/4 in Drive 1.28m Overall
- Facom Click Torque Wrench 3/4 in Drive 990mm Overall
- Facom Click Torque Wrench 3/4 in Drive 1280.0mm Overall
- Facom Click Torque Wrench 515mm Overall
- Facom Click Torque Wrench 725mm Overall
- Facom Click Torque Wrench 1/2 in Drive 515mm Overall