Facom Click Torque Wrench, 200 → 1000 Nm, 3/4 in Drive, Square Drive, 1.28m Overall
- RS Stock No.:
- 235-5050
- Mfr. Part No.:
- K.306A1000PF
- Brand:
- Facom
Subtotal (1 unit)*
$3,151.92
(exc. GST)
$3,467.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,151.92 |
*price indicative
- RS Stock No.:
- 235-5050
- Mfr. Part No.:
- K.306A1000PF
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Click Torque Wrench | |
| Sub Type | Mechanical | |
| Torque Range | 200 → 1000 Nm | |
| Drive Shape | Square | |
| Drive Size | 3/4in | |
| Overall Length | 1.28m | |
| Accuracy | ±4 % | |
| Scale Graduations | 4Nm | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Height Safe | No | |
| Insert Size | 30 mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Click Torque Wrench | ||
Sub Type Mechanical | ||
Torque Range 200 → 1000 Nm | ||
Drive Shape Square | ||
Drive Size 3/4in | ||
Overall Length 1.28m | ||
Accuracy ±4 % | ||
Scale Graduations 4Nm | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
Height Safe No | ||
Insert Size 30 mm | ||
Non Compliant
- COO (Country of Origin):
- IT
The Facoms 3/4 inch torque spanner-wrench supplied in a plastic box with ratchet and revolving handle. Unidirectional spanners with the possibility of being used for unscrewing by reversing the ends.
Torque range from 200 Nm to 1000 Nm
Diameter of 30 mm
Related links
- Facom Click Torque Wrench 30 mm Drive 1.28m Overall
- Facom Click Torque Wrench 3/4 in Drive 1280.0mm Overall
- Facom Click Torque Wrench Hex Drive, 945mm Overall
- Facom Click Torque Wrench 3/4 in Drive 990mm Overall
- Facom Click Torque Wrench 1/2 in Drive 515mm Overall
- Facom Click Torque Wrench 3/4 in Drive, Square Drive
- Facom Click Torque Wrench 1/2 in Drive 618mm Overall
- Facom Click Torque Wrench 1/2 in Drive 437mm Overall
