Facom Click Torque Wrench, 350 Nm, 1/2 in Drive, Square Drive, 725mm Overall
- RS Stock No.:
- 220-9390
- Mfr. Part No.:
- S.306-350D
- Brand:
- Facom
Subtotal (1 unit)*
$1,077.76
(exc. GST)
$1,185.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,077.76 |
*price indicative
- RS Stock No.:
- 220-9390
- Mfr. Part No.:
- S.306-350D
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Click Torque Wrench | |
| Sub Type | Click | |
| Torque Range | 350 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2in | |
| Overall Length | 725mm | |
| Accuracy | ±2 % | |
| Scale Graduations | 2Nm | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | EN, ISO | |
| Insert Size | 14 x 18 mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Click Torque Wrench | ||
Sub Type Click | ||
Torque Range 350 Nm | ||
Drive Shape Square | ||
Drive Size 1/2in | ||
Overall Length 725mm | ||
Accuracy ±2 % | ||
Scale Graduations 2Nm | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals EN, ISO | ||
Insert Size 14 x 18 mm | ||
- COO (Country of Origin):
- IT
The Facom click wrench which can be used without accessories. The one way wrench is usable for unscrewing by reversing the bits.
Supplied in plastic box
Related links
- Facom Click Torque Wrench 725mm Overall
- Facom Click Torque Wrench 30 mm Drive 725mm Overall
- Facom Click Torque Wrench 1/2 in Drive 698mm Overall
- Facom Click Torque Wrench 1/2 in Drive 515mm Overall
- Facom Click Torque Wrench 1/2 in Drive 650mm Overall
- Facom Click Torque Wrench 1/2 in Drive 77.5mm Overall
- Facom Click Torque Wrench Open End Drive, 420mm Overall
- Facom Click Torque Wrench 9 x 12 mm Drive 437mm Overall
