Facom Click Torque Wrench, 10 → 50 Nm, 3/8 in Drive, Square Drive, 337mm Overall
- RS Stock No.:
- 234-9493
- Mfr. Part No.:
- J.209-50PB
- Brand:
- Facom
Subtotal (1 unit)*
$612.30
(exc. GST)
$673.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 75 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $612.30 |
*price indicative
- RS Stock No.:
- 234-9493
- Mfr. Part No.:
- J.209-50PB
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Click Torque Wrench | |
| Torque Range | 10 → 50 Nm | |
| Drive Shape | Square | |
| Drive Size | 3/8in | |
| Overall Length | 337mm | |
| Accuracy | ±4 % | |
| Scale Graduations | 0.5Nm | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | ISO 6789 | |
| Insert Size | 9 x 12 mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Click Torque Wrench | ||
Torque Range 10 → 50 Nm | ||
Drive Shape Square | ||
Drive Size 3/8in | ||
Overall Length 337mm | ||
Accuracy ±4 % | ||
Scale Graduations 0.5Nm | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals ISO 6789 | ||
Insert Size 9 x 12 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Facom torque wrench with trigger has durable mechanism with 25,000 cycles endurance. It provides sensitive and audible triggering when torque is obtained. Supplied in protective plastic tube with ratchet. The anti-roll handle design prevents the key from rolling away, reducing the risk of accidental drops, misalignments and damages. It is compatible with solutions safety for working at heights of the FACOM SLS range.
precise and robust with ± 4% accuracy
Easy, quick and precise adjustment
Supplied with ISO 6789 calibration certificate
72 tooth ratchet (5 ° pickup)
One-way key
Related links
- Facom Click Torque Wrench 3/8 in Drive 470mm Overall
- Facom Click Torque Wrench 3/8 in Drive 460mm Overall
- Facom Click Torque Wrench 3/8 in Drive 379mm Overall
- Facom Click Torque Wrench 3/8 in Drive 357mm Overall
- Facom Click Torque Wrench 3/8 in Drive 437mm Overall
- Facom Click Torque Wrench 1/4 in Drive 279mm Overall
- Facom Click Torque Wrench Set 3/8 in Drive, Square Drive
- Facom Click Torque Wrench 30 mm Drive 357mm Overall
