Facom Click Torque Wrench, 20 → 100 Nm, 3/8 in Drive, Open End Drive, 437mm Overall

Subtotal (1 unit)*

$1,168.95

(exc. GST)

$1,285.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 02 November 2026
  • Plus 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,168.95

*price indicative

RS Stock No.:
235-9730
Mfr. Part No.:
J.306A100
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Click Torque Wrench

Torque Range

20 → 100 Nm

Drive Shape

Open End

Drive Size

3/8in

Overall Length

437mm

Accuracy

±2 %

Finish

Chrome

Scale Graduations

1Nm

Material

Chrome Vanadium Steel

Standards/Approvals

EN, ISO

Insert Size

9 x 12 mm

Non Compliant

COO (Country of Origin):
IT
The Facom 306A click wrenches with removable ratchet one-way wrenches usable for unscrewing by reversing the bits. Numbered wrenches supplied with ISO 6789 calibration certificate. Supplied in a plastic box with ratchet and hinged handle.

Factory accuracy: ± 2%

Reliability of mechanism: 50 000 cycles

Use possible with accessories: - End fitting: 9 x 12 or 14 x 18 mm

Diameter: 30 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy