Facom Click Torque Wrench, 10 → 50 Nm, 1/4 in Drive, Square Drive, 214mm Overall
- RS Stock No.:
- 235-9739
- Mfr. Part No.:
- J.446-50
- Brand:
- Facom
Subtotal (1 unit)*
$856.06
(exc. GST)
$941.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $856.06 |
*price indicative
- RS Stock No.:
- 235-9739
- Mfr. Part No.:
- J.446-50
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Adjustable | |
| Product Type | Click Torque Wrench | |
| Torque Range | 10 → 50 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/4in | |
| Overall Length | 214mm | |
| Accuracy | 8 %FS | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | NF EN ISO 6789, DIN EN ISO 6789, ISO 6789 | |
| Insert Size | 9 x 12 mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Adjustable | ||
Product Type Click Torque Wrench | ||
Torque Range 10 → 50 Nm | ||
Drive Shape Square | ||
Drive Size 1/4in | ||
Overall Length 214mm | ||
Accuracy 8 %FS | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals NF EN ISO 6789, DIN EN ISO 6789, ISO 6789 | ||
Insert Size 9 x 12 mm | ||
Non Compliant
- COO (Country of Origin):
- IT
The Facom "Non Vernier" wide angle adjustable wrenches with a torque meter, see range of torque controllers. Wrenches supplied with ISO 6789 calibration certificate. Wrenches supplied in plastic protection tube.
Accuracy: ± 8%
Proven reliability: 50,000 cycles
End fitting: 9 x 12 or 20 x 7 mm
Related links
- Facom Click Torque Wrench 3/8 in Drive 337mm Overall
- Facom Click Torque Wrench 3/8 in Drive 357mm Overall
- Facom Click Torque Wrench 3/8 in Drive 470mm Overall
- Facom Click Torque Wrench 14 x 18 mm Drive 357mm Overall
- Facom Click Torque Wrench 9.53 mm Drive 331mm Overall
- Facom Click Torque Wrench 30 mm Drive 357mm Overall
- Facom Click Torque Wrench 3/8 in Drive 460mm Overall
- Expert by Facom Click Torque Wrench 3/8 in Drive 400mm Overall
