Facom Click Torque Wrench, 22.59 → 112.98 nm, 3/8 in Drive, Square Drive, 379mm Overall
- RS Stock No.:
- 235-9732
- Mfr. Part No.:
- J.306U
- Brand:
- Facom
Subtotal (1 unit)*
$988.82
(exc. GST)
$1,087.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $988.82 |
*price indicative
- RS Stock No.:
- 235-9732
- Mfr. Part No.:
- J.306U
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Click Torque Wrench | |
| Sub Type | Click | |
| Torque Range | 22.59 → 112.98 nm | |
| Drive Shape | Square | |
| Drive Size | 3/8in | |
| Overall Length | 379mm | |
| Accuracy | ±2 % | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | NF EN ISO 6789, DIN EN ISO 6789, ISO 6789 | |
| Insert Size | 9 x 12 mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Click Torque Wrench | ||
Sub Type Click | ||
Torque Range 22.59 → 112.98 nm | ||
Drive Shape Square | ||
Drive Size 3/8in | ||
Overall Length 379mm | ||
Accuracy ±2 % | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals NF EN ISO 6789, DIN EN ISO 6789, ISO 6789 | ||
Insert Size 9 x 12 mm | ||
Non Compliant
- COO (Country of Origin):
- IT
The Facom click wrenches with dual Ibf.in or Lbf.ft and NM graduation. Click wrenches with dual Ibf.in or Lbf.ft and NM graduation. Reversible model and full metal wrenches with knurled handle. Numbered wrenches supplied with ISO 6789 calibration certific
72 tooth mechanism for 5° increments
Factory accuracy: ± 2%
Reliability of mechanism: 50,000 cycles
Related links
- Facom Click Torque Wrench 1/4 in Drive 285mm Overall
- Facom Click Torque Wrench 1/2 in Drive, Square Drive
- Facom Click Torque Wrench 1/4 in Drive 279mm Overall
- Facom Click Torque Wrench 3/8 in Drive 337mm Overall
- Facom Click Torque Wrench 3/8 in Drive 470mm Overall
- Facom Click Torque Wrench 3/8 in Drive 460mm Overall
- Facom Click Torque Wrench 3/8 in Drive 357mm Overall
- Facom Click Torque Wrench 30 mm Drive 357mm Overall
