Facom Click Torque Wrench, 10 → 50 Nm, 3/8 in Drive, Square Drive, 357mm Overall
- RS Stock No.:
- 235-9729
- Mfr. Part No.:
- J.300B
- Brand:
- Facom
Subtotal (1 unit)*
$1,379.71
(exc. GST)
$1,517.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,379.71 |
*price indicative
- RS Stock No.:
- 235-9729
- Mfr. Part No.:
- J.300B
- Brand:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Click Torque Wrench | |
| Sub Type | Coffret | |
| Torque Range | 10 → 50 Nm | |
| Drive Shape | Square | |
| Drive Size | 3/8in | |
| Overall Length | 357mm | |
| Accuracy | ±2 % | |
| Finish | Chrome | |
| Scale Graduations | 1Nm | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | EN, ISO | |
| Insert Size | 9 x 12 mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Click Torque Wrench | ||
Sub Type Coffret | ||
Torque Range 10 → 50 Nm | ||
Drive Shape Square | ||
Drive Size 3/8in | ||
Overall Length 357mm | ||
Accuracy ±2 % | ||
Finish Chrome | ||
Scale Graduations 1Nm | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals EN, ISO | ||
Insert Size 9 x 12 mm | ||
Non Compliant
- COO (Country of Origin):
- IT
The Facom "High performance" click wrenches sets with accessories, torque is 5 - 350 Nm.
Size: 3/8 inch
Pitch 1 Nm
Connector 9 x 12
Related links
- Facom Click Torque Wrench 12.7 mm Drive 470mm Overall
- Facom Click Torque Wrench 1/2 in Drive 470mm Overall
- Facom Click Torque Wrench 3/8 in Drive 337mm Overall
- Facom Click Torque Wrench 3/8 in Drive 357mm Overall
- Facom Click Torque Wrench 1/4 in Drive 279mm Overall
- Facom Click Torque Wrench 3/8 in Drive 460mm Overall
- Facom Click Torque Wrench 14 x 18 mm Drive 357mm Overall
- Facom Click Torque Wrench 9.53 mm Drive 331mm Overall
