Wera 05075693001 Torque Wrench, 25 Nm, 1/4 in Drive, Square Drive, 299mm Overall
- RS Stock No.:
- 813-678
- Mfr. Part No.:
- 05075693001
- Brand:
- Wera
Subtotal (1 unit)*
$729.28
(exc. GST)
$802.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $729.28 |
*price indicative
- RS Stock No.:
- 813-678
- Mfr. Part No.:
- 05075693001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Torque Wrench | |
| Sub Type | Wrench | |
| Torque Range | 25 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/4in | |
| Model Number | 05075693001 | |
| Overall Length | 299mm | |
| Accuracy | 4 % | |
| Scale Graduations | 0.1nm | |
| Standards/Approvals | DIN EN ISO 6789-1 2017-07 | |
| Insert Size | 1/4 in | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Torque Wrench | ||
Sub Type Wrench | ||
Torque Range 25 Nm | ||
Drive Shape Square | ||
Drive Size 1/4in | ||
Model Number 05075693001 | ||
Overall Length 299mm | ||
Accuracy 4 % | ||
Scale Graduations 0.1nm | ||
Standards/Approvals DIN EN ISO 6789-1 2017-07 | ||
Insert Size 1/4 in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Wera Click-Torque Lock A 5 R/L is a sophisticated adjustable torque wrench designed to ensure precise torque application for both clockwise and counter clockwise operations. This innovative tool features a Torque Lock function that allows the torque capability to be deactivated, making it versatile for loosening tasks as well. With a measuring range of 2.5 to 25 Nm, it provides reliable performance, ensuring accuracy within ±4% as per DIN EN ISO 6789-1:2017-07 standards. The combination of an audible and tactile signal upon reaching the desired torque Value enhances the user experience, facilitating safe and efficient torque management while promoting confidence in various applications.
Adjustable torque wrench that allows for controlled torque in both clockwise and counter clockwise directions
Torque Lock function enables deactivation of the torque setting for easy loosening tasks
Operating range from 2.5 to 25 Nm, compatible with a variety of fastening tasks
Audible and tactile signals ensure clear feedback when selected torque Value is reached
Fine-toothed reversible ratchet with 45 teeth increases flexibility and usability in tight workspaces
Robust release mechanism delivers a noticeable signal when the set torque is achieved, enhancing safety
User-friendly settings make it easy to save and adjust default torque values, streamlining the process
Related links
- Wera 05075691001 Torque Wrench 1/4 in Drive 299mm Overall
- Bahco 7455-25 Torque Wrench 1/4 in Drive 286mm Overall
- Bahco NSB041-8-25 Torque Wrench 1/4 in Drive 37mm Overall
- STAHLWILLE 730R/12 QUICK Torque Wrench 1/2 in Drive 475.00mm Overall
- Gedore Click Torque Wrench 1/2 in Drive 462mm Overall
- Wera Click-Torque A 5 Click Torque Wrench 1/4 in Drive 290mm Overall
- STAHLWILLE 730N Click Torque Wrench 28 mm Drive 421mm Overall
- Gedore Breaking Torque Wrench Round Drive, 265mm Overall
