Gedore Breaking Torque Wrench, 5 → 25 Nm, Round Drive, 265mm Overall

Subtotal (1 unit)*

$503.91

(exc. GST)

$554.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$503.91

*price indicative

RS Stock No.:
126-7357
Mfr. Part No.:
050000
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Sub Type

Breaking

Product Type

Breaking Torque Wrench

Torque Range

5 → 25 Nm

Drive Shape

Round

Overall Length

265mm

Accuracy

±4 %

Material

Steel

Standards/Approvals

EN, ISO

Insert Size

16 mm

RoHS Status: Exempt

COO (Country of Origin):
GB

GEDORE Torque Wrench, 5 to 25Nm Torque Range, +4% Accuracy - 050000


Do up bolts and other fastenings to exactly the right tightness with this user-friendly torque wrench from GEDORE. Its breaking mechanism reduces the risk of under-tightening or over-tightening, helping to protect your components against damage. The ergonomic moulded plastic grip is kind to your hands, so you can work in comfort.

Features & Benefits


• Broad torque range of 5 to 25Nm for versatility

• Accuracy of ±4% offers precise control

• Overall length of 265mm for a good reach into tight spots

Applications


• Workshops

• Factory floors

• Laboratories

• Automotive repairs

How does a torque wrench breaking mechanism work?


When it reaches the set torque level, the torque wrench breaks at the fulcrum. This provides greater protection against over-tightening than a click torque wrench, as the operator can't apply additional torque without resetting their wrench.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy