Bahco NSB041-8-25 Torque Wrench, 8 → 25 Nm, 1/4 in Drive, Rectangular Drive, 37mm Overall

Subtotal (1 unit)*

$8,342.51

(exc. GST)

$9,176.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8,342.51

*price indicative

RS Stock No.:
171-800
Mfr. Part No.:
NSB041-8-25
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Sub Type

Release

Product Type

Torque Wrench

Torque Range

8 → 25 Nm

Drive Shape

Rectangular

Drive Size

1/4in

Model Number

NSB041-8-25

Overall Length

37mm

Accuracy

±6 %

Material

Beryllium Copper

Standards/Approvals

UL/CSA IEC, RoHS

Insert Size

1/4 in

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco Non-Sparking Mechanical Adjustable Torque Click Wrenches with Window Scale and Fixed Ratchet Head in Copper Beryllium 8 N.m-25 N.m


The Bahco Tools Non-sparking mechanical adjustable torque click wrench sets a new standard in safety and precision for professionals working in potentially explosive environments. Engineered from copper beryllium, this tool not only meets the highest international standards but excels with its accurate torque measurements ranging from 8 N.m to 25 N.m. Featuring a dual scale display, users can effortlessly switch between Newton metres and foot-pounds, making it incredibly versatile.

Micrometer and main scale designed for precise adjustment

Robust handle design provides a secure grip during operation

Includes a declaration of conformity for peace of mind

Designed to return to home position automatically after each use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy