Bahco 7455-25 Torque Wrench, 5 → 25 Nm, 1/4 in Drive, Square Drive, 286mm Overall

Subtotal (1 unit)*

$707.11

(exc. GST)

$777.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$707.11

*price indicative

RS Stock No.:
171-807
Mfr. Part No.:
7455-25
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Sub Type

Release

Product Type

Torque Wrench

Torque Range

5 → 25 Nm

Drive Shape

Square

Drive Size

1/4in

Model Number

7455-25

Overall Length

286mm

Accuracy

±4 %

Standards/Approvals

IEC UL/CSA, RoHS

Insert Size

1/4 in

RoHS Status: Exempt

COO (Country of Origin):
US

Bahco Mechanical Adjustable Click Torque Wrench with 1/4" Square Drive Fixed Ratchet Head and Marked Scale 5 N.m-25 N.m


The Bahco Tools Torque Wrench is an essential tool for professionals seeking precision and durability in their torque applications. Featuring a mechanical adjustable design, this torque wrench is equipped with a fixed ratchet head and a marked scale, enabling easy torque adjustments across a broad range. Ideal for mechanical tasks, it ensures controlled torque application with an impressive ±4% accuracy, whether used clockwise or anticlockwise. The robust, all metal construction guarantees long lasting performance while the anti slip knurled handle provides a secure grip, even in challenging conditions. Its tactile and audible click signal alerts users when the desired torque is reached, enhancing both safety and efficiency.

Dual scales in both N·m and lbf·ft for versatile measurement

Sealed mechanism ensures reliability under various conditions

Equipped with quick release features for easier socket changes

Includes a factory declaration of conformity to ISO standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy