HAZET 6160-1CT Torque Wrench, 600 → 1600 Nm, 1/2 in Drive, Square Drive, 2.455m Overall

Subtotal (1 unit)*

$4,369.27

(exc. GST)

$4,806.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,369.27

*price indicative

RS Stock No.:
644-910
Mfr. Part No.:
6160-1CT
Brand:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Sub Type

Wrench

Product Type

Torque Wrench

Torque Range

600 → 1600 Nm

Drive Shape

Square

Drive Size

1/2in

Model Number

6160-1CT

Overall Length

2.455m

Accuracy

±3 %

Scale Graduations

5Nm

Standards/Approvals

ISO 1174-1

Non Compliant

COO (Country of Origin):
DE
The HAZET Industrial Torque Wrench is designed to deliver precise torque applications ranging from 600 to 1600 Nm. Constructed for heavy-duty use in various industries, including wind energy, aviation, and maritime, this tool boasts a robust build with a length of 2455 mm and a net weight of 14 kg. The wrench features an ergonomic 2-component handle for improved grip and a simplified locking mechanism for quick torque adjustments. With a calibration certificate and adherence to DIN EN ISO standards, this tool ensures reliability and accuracy in every application. Ideal for professionals needing a dependable, high-performance torque wrench that maintains precision over time.

Length of ratchet shaft at 1316.5 mm provides extended reach

Lightweight at 14 kg, enhancing ease of use in demanding environments

Dismountable in two parts, facilitating storage and transport

Two safety features: haptic close-gap release and audible 'click' sound

Viewing window included for quick Visual checking of the locking mechanism

Four coloured coding rings enable personalised workflows

Comes with a calibration certificate and serial number for traceability

Durable construction ensures longevity, meeting rigorous industrial standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy