HAZET 6150-1CT Torque Wrench, 400 → 1000 Nm, 1/2 in Drive, Square Drive, 1.789m Overall

Subtotal (1 unit)*

$3,583.64

(exc. GST)

$3,942.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,583.64

*price indicative

RS Stock No.:
644-915
Mfr. Part No.:
6150-1CT
Brand:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Sub Type

Wrench

Product Type

Torque Wrench

Torque Range

400 → 1000 Nm

Drive Shape

Square

Drive Size

1/2in

Model Number

6150-1CT

Overall Length

1.789m

Accuracy

±3 %

Finish

Chrome Plated

Scale Graduations

5Nm

Standards/Approvals

ISO 1174-1

Non Compliant

COO (Country of Origin):
DE
The HAZET Torque Wrench designed for industrial applications. This tool caters specifically to scenarios requiring high torque values, efficiently spanning a range from 400 to 1000 Nm. Engineered with durability in mind, it features a robust design suitable for use in demanding environments, including wind turbines and heavy industry. The wrench boasts an accuracy of ± 3% for reliable performance, making it an essential companion for professional users who demand precision in their work. Its thoughtful construction integrates user-friendly elements such as a 2-component handle and a simplified locking mechanism for torque adjustment, ensuring a comfortable grip and efficient operation. Designed with safety features, this torque wrench delivers both haptic and audible feedback during use, enhancing the overall user experience.

Lightweight at only 10 kg for easier handling during extended use

Haptic and audible safety features ensure user confidence during operation

Accurate to ± 3% of scale value, ensuring consistent and reliable torque application

Robust two-part dismountable design facilitates ease of transport and storage

Viewing window allows for Visual confirmation of torque settings

Four coloured coding rings offer personalization or enhanced workflow identification

Includes a calibration certificate and serial number for quality assurance

Constructed to meet DIN EN ISO 6789-2:2017 and other relevant standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy