HAZET 6121-1CT Torque Wrench, 20 → 12 Nm, 1/2 in Drive, Square Drive, 437mm Overall
- RS Stock No.:
- 644-833
- Mfr. Part No.:
- 6121-1CT
- Brand:
- HAZET
Subtotal (1 unit)*
$1,162.69
(exc. GST)
$1,278.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,162.69 |
*price indicative
- RS Stock No.:
- 644-833
- Mfr. Part No.:
- 6121-1CT
- Brand:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Sub Type | Wrench | |
| Product Type | Torque Wrench | |
| Torque Range | 20 → 12 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2in | |
| Model Number | 6121-1CT | |
| Overall Length | 437mm | |
| Accuracy | ±2 % | |
| Scale Graduations | 1Nm | |
| Finish | Chrome Plated | |
| Standards/Approvals | ISO 1174-1 | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Sub Type Wrench | ||
Product Type Torque Wrench | ||
Torque Range 20 → 12 Nm | ||
Drive Shape Square | ||
Drive Size 1/2in | ||
Model Number 6121-1CT | ||
Overall Length 437mm | ||
Accuracy ±2 % | ||
Scale Graduations 1Nm | ||
Finish Chrome Plated | ||
Standards/Approvals ISO 1174-1 | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Torque Wrench is a high-precision tool designed for both professional and DIY enthusiasts seeking accuracy in torque application. Engineered for a torque range of 20 to 120 Nm, it ensures that tasks involving fastening and loosening are completed with reliability and safety. The ergonomic design, coupled with a haptic and audible feedback mechanism, provides intuitive usage, making it easy to handle and thus increasing efficiency during operation. Its construction features a hard chrome-plated steel tube for durability whilst maintaining a slim profile for accessibility in tight spaces. Completing tasks in compliance with established standards, this torque wrench is a must-have for those valuing precision in their work.
Constructed from hard chrome-plated steel, ensuring both sturdiness and wear resistance
Includes a calibration certificate and serial number for verification of accuracy
User-friendly design featuring an integrated shift lever for ease of use
Haptic close-gap release and audible 'click' notify the user when the desired torque is reached
Ergonomically shaped handle with collar reduces slipping during operation
Dimensions of 437 mm with a net weight of 1.14 kg, designed for manual operation
Compliant with DIN EN ISO 6789-2:2017, DIN 3120, and ISO 1174-1 standards for quality assurance
Storage in a secure box with an inspection window protects the tool and ensures easy access
Related links
- Facom Click Torque Wrench 1/2 in Drive 437mm Overall
- HAZET 6291-1CT Torque Wrench 14 x 18 mm Drive 401mm Overall
- HAZET 6160-1CT Torque Wrench 1/2 in Drive 2455mm Overall
- HAZET 6123-1CT Torque Wrench 1/2 in Drive 661mm Overall
- HAZET 6108-1CT Torque Wrench 1/4 in Drive 198mm Overall
- HAZET 6145-1CT Torque Wrench 1/2 in Drive 1283mm Overall
- HAZET 6150-1CT Torque Wrench 1/2 in Drive 1789mm Overall
- HAZET 6106-1CT Torque Wrench 1/4 in Drive 197mm Overall
