HAZET 6123-1CT Torque Wrench, 60 → 320 Nm, 1/2 in Drive, Square Drive, 661mm Overall
- RS Stock No.:
- 644-764
- Mfr. Part No.:
- 6123-1CT
- Brand:
- HAZET
Subtotal (1 unit)*
$1,648.82
(exc. GST)
$1,813.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,648.82 |
*price indicative
- RS Stock No.:
- 644-764
- Mfr. Part No.:
- 6123-1CT
- Brand:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Torque Wrench | |
| Sub Type | Wrench | |
| Torque Range | 60 → 320 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2in | |
| Model Number | 6123-1CT | |
| Overall Length | 661mm | |
| Accuracy | ±2 % | |
| Scale Graduations | 2Nm | |
| Finish | Chrome Plated | |
| Standards/Approvals | ISO 1174-1 | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Torque Wrench | ||
Sub Type Wrench | ||
Torque Range 60 → 320 Nm | ||
Drive Shape Square | ||
Drive Size 1/2in | ||
Model Number 6123-1CT | ||
Overall Length 661mm | ||
Accuracy ±2 % | ||
Scale Graduations 2Nm | ||
Finish Chrome Plated | ||
Standards/Approvals ISO 1174-1 | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Torque Wrench designed for optimal performance in demanding environments. Engineered for both manual operation and exceptional accuracy, this torque wrench is perfect for achieving precise torque values within a range of 60 to 320 Nm. Its robust construction features a hard chrome-plated steel tube, ensuring longevity and durability, while the user-centric design prioritises ease of use. With an integrated shift lever and reverse ratchet mechanism, the tool allows for efficient adjustments, making it Ideal for professionals who require reliability and a Steadfast performance.
Robust hard chrome-plated steel construction enhances durability while maintaining a slim profile
User-friendly design includes an ergonomically shaped handle to minimise the risk of slipping and injury
Ensures secure and safe torque setting with an adjustable knob for locking the desired torque Value
Comes with a calibration certificate and serial number for quality assurance
Suitable for manual applications, accommodating a wide range of torque settings
Features an inspection window for secure storage and easy visibility of the contents
Designed following DIN EN ISO 6789-2:2017 standards for reliable performance
Related links
- HAZET 5123-2CLT Torque Wrench 1/2 in Drive 660mm Overall
- HAZET 6160-1CT Torque Wrench 1/2 in Drive 2455mm Overall
- HAZET 6108-1CT Torque Wrench 1/4 in Drive 198mm Overall
- HAZET 6290-1CT Torque Wrench 9 x 12 mm Drive 306mm Overall
- HAZET 6280-1CT Torque Wrench 9 x 12 mm Drive 181mm Overall
- HAZET 6170-1CT Torque Wrench 1 in Drive 3033mm Overall
- HAZET 6121-1CT Torque Wrench 1/2 in Drive 437mm Overall
- HAZET 6145-1CT Torque Wrench 1/2 in Drive 1283mm Overall
