HAZET 6290-1CT Torque Wrench, 5 → 60 Nm, 9 x 12 mm Drive, Square Drive, 306mm Overall
- RS Stock No.:
- 644-779
- Mfr. Part No.:
- 6290-1CT
- Brand:
- HAZET
Subtotal (1 unit)*
$950.35
(exc. GST)
$1,045.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $950.35 |
*price indicative
- RS Stock No.:
- 644-779
- Mfr. Part No.:
- 6290-1CT
- Brand:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Sub Type | Wrench | |
| Product Type | Torque Wrench | |
| Torque Range | 5 → 60 Nm | |
| Drive Shape | Square | |
| Drive Size | 9 x 12mm | |
| Model Number | 6290-1CT | |
| Overall Length | 306mm | |
| Accuracy | ±4 % | |
| Scale Graduations | 0.5Nm | |
| Standards/Approvals | DIN EN ISO 6789-2:2017 | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Sub Type Wrench | ||
Product Type Torque Wrench | ||
Torque Range 5 → 60 Nm | ||
Drive Shape Square | ||
Drive Size 9 x 12mm | ||
Model Number 6290-1CT | ||
Overall Length 306mm | ||
Accuracy ±4 % | ||
Scale Graduations 0.5Nm | ||
Standards/Approvals DIN EN ISO 6789-2:2017 | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Torque Wrench is meticulously designed for precise manual operation, catering to a torque range of 5 to 60 Nm. This instrument ensures an accuracy of ±2%, assuring reliable performance for both professional and personal use. It features a user-friendly plug connection for holding insert tools, making it versatile for tasks involving right-hand and left-hand threads. The torque wrench is equipped with a haptic and audible feedback mechanism, indicating when the desired torque Value is reached. A calibration certificate and unique serial number accompany this tool, providing users with confidence in its performance and compliance with DIN EN ISO 6789-2:2017 standards. Built for durability and usability, it also includes secure storage in a safe box with an inspection window, making it an essential tool for both mechanics and engineers alike.
Precision accuracy of ±2% of the scale Value ensures dependable measurement
Torque range of 5 – 60 Nm facilitates a wide array of applications
Haptic feedback and audible 'click' sound enhance user experience during operation
Compatible with both right and left-hand threads by simply turning the insert tool
Safe adjustment of the desired torque Value through an easy-to-turn handle
Gross dimensions of 306 mm provide a manageable size for various tasks
Comes with a calibration certificate, confirming quality assurance
Manufactured in Germany, ensuring high standards and reliability
Secure storage solution includes an inspection window for easy visibility
Continuous long-term tests on HAZET products eliminate the necessity to reset the scale Value to minimum
Related links
- HAZET 6290-1CT/29 Wrench Set 9 x 12 mm Drive 435mm Overall
- HAZET 6280-1CT Torque Wrench 9 x 12 mm Drive 181mm Overall
- HAZET 6282-1CT Torque Wrench 9 x 12 mm Drive 240mm Overall
- HAZET 5290-3CT Torque Wrench 9 x 12 mm Drive 291mm Overall
- HAZET 6110-1CT Torque Wrench 3/8 in Drive 335mm Overall
- HAZET 6108-1CT Torque Wrench 1/4 in Drive 198mm Overall
- HAZET 6160-1CT Torque Wrench 1/2 in Drive 2455mm Overall
- HAZET 6123-1CT Torque Wrench 1/2 in Drive 661mm Overall
