HAZET 6122-1CT Torque Wrench, 40 → 200 Nm, 1/2 in Drive, Square Drive, 547mm Overall
- RS Stock No.:
- 644-856
- Mfr. Part No.:
- 6122-1CT
- Brand:
- HAZET
Subtotal (1 unit)*
$1,305.04
(exc. GST)
$1,435.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,305.04 |
*price indicative
- RS Stock No.:
- 644-856
- Mfr. Part No.:
- 6122-1CT
- Brand:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Sub Type | Wrench | |
| Product Type | Torque Wrench | |
| Torque Range | 40 → 200 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2in | |
| Model Number | 6122-1CT | |
| Overall Length | 547mm | |
| Accuracy | ±2 % | |
| Finish | Chrome Plated | |
| Scale Graduations | 1Nm | |
| Standards/Approvals | ISO 1174-1 | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Sub Type Wrench | ||
Product Type Torque Wrench | ||
Torque Range 40 → 200 Nm | ||
Drive Shape Square | ||
Drive Size 1/2in | ||
Model Number 6122-1CT | ||
Overall Length 547mm | ||
Accuracy ±2 % | ||
Finish Chrome Plated | ||
Scale Graduations 1Nm | ||
Standards/Approvals ISO 1174-1 | ||
Non Compliant
- COO (Country of Origin):
- CN
The HAZET Torque Wrench designed for precise torque applications between 40 and 200 Nm. Engineered from hard chrome-plated steel, this tool ensures both strength and durability while maintaining a slim profile suitable for tight spaces. Its user-friendly reversible ratchet and integrated shift lever offer convenience and efficiency, making it a reliable choice for professionals seeking accuracy and control in their work. Meets stringent safety standards, ensuring consistent performance and reliability. Perfect for manual operation, it embodies both innovation and practicality, catering to the highest demands in torque tool solutions.
Hard chrome-plated steel tube construction provides durability and resistance to wear
Ergonomically shaped handle reduces the risk of slipping and enhances user comfort
Integrated knob allows for safe adjustment and locking of the desired torque Value
User-friendly design enables quick torque adjustment through the handle rotation
Dimensions of 547 mm in length and a net weight of 1.32 kg for ease of handling
Service-friendly design supports do-it-yourself repairs with available sets for ratchets
Surface treatment and construction comply with DIN EN ISO 6789-2:2017 and ISO 1174-1 standards
Made in Germany, ensuring high-quality manufacturing and craftsmanship
Related links
- HAZET 6292-1CT Torque Wrench 14 x 18 mm Drive 511mm Overall
- HAZET 6160-1CT Torque Wrench 1/2 in Drive 2455mm Overall
- HAZET 6123-1CT Torque Wrench 1/2 in Drive 661mm Overall
- HAZET 6108-1CT Torque Wrench 1/4 in Drive 198mm Overall
- HAZET 6145-1CT Torque Wrench 1/2 in Drive 1283mm Overall
- HAZET 6150-1CT Torque Wrench 1/2 in Drive 1789mm Overall
- HAZET 6106-1CT Torque Wrench 1/4 in Drive 197mm Overall
- HAZET 6121-1CT Torque Wrench 1/2 in Drive 437mm Overall
