HAZET 6291-1CT Torque Wrench, 20 → 120 Nm, 14 x 18 mm Drive, Square Drive, 401mm Overall
- RS Stock No.:
- 644-862
- Mfr. Part No.:
- 6291-1CT
- Brand:
- HAZET
Subtotal (1 unit)*
$1,008.13
(exc. GST)
$1,108.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,008.13 |
*price indicative
- RS Stock No.:
- 644-862
- Mfr. Part No.:
- 6291-1CT
- Brand:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Torque Wrench | |
| Sub Type | Wrench | |
| Torque Range | 20 → 120 Nm | |
| Drive Shape | Square | |
| Drive Size | 14 x 18mm | |
| Model Number | 6291-1CT | |
| Overall Length | 401mm | |
| Accuracy | ±2 % | |
| Scale Graduations | 1Nm | |
| Standards/Approvals | ISO 1174-1 | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Torque Wrench | ||
Sub Type Wrench | ||
Torque Range 20 → 120 Nm | ||
Drive Shape Square | ||
Drive Size 14 x 18mm | ||
Model Number 6291-1CT | ||
Overall Length 401mm | ||
Accuracy ±2 % | ||
Scale Graduations 1Nm | ||
Standards/Approvals ISO 1174-1 | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Torque Wrench designed for both right-hand and left-hand threading applications. This tool offers a torque range of 20 to 120 Nm with an accuracy of ±2%. Its ergonomic design features a handle for secure torque adjustments, making it simple and efficient to set the desired torque value. The wrench includes essential features for safe operation, such as an audible click sound to indicate the preset torque has been reached. Constructed in Germany, this tool is built to last and includes a calibration certificate and serial number for quality assurance.
Plug connection for holding insert tools ensures versatility
Safe and reliable with haptic feedback and audible indicators for torque settings
Calibration certificate included for guaranteed precision in measurements
Dimensions of 401 mm enable ease of use in various settings
Net weight of 0.9 kg strikes a balance between robustness and manageability
Continuous use is assured, as it does not require returning to the smallest scale Value
Effective torque wrench length ranges from 368.30 to 354.20 mm
Wide actuating force range from 5.5 to 34.5 kg accommodates various applications
Head thickness of 23 mm and width of 30 mm ensures compatibility with multiple insert tools
Manufactured in compliance with DIN EN ISO 6789-2:2017 standards for TOP performance
Related links
- HAZET 6292-1CT Torque Wrench 14 x 18 mm Drive 511mm Overall
- HAZET 6292-1CT/28 Wrench Set 14 x 18 mm Drive 578mm Overall
- HAZET 6290-1CT Torque Wrench 9 x 12 mm Drive 306mm Overall
- HAZET 6280-1CT Torque Wrench 9 x 12 mm Drive 181mm Overall
- HAZET 6282-1CT Torque Wrench 9 x 12 mm Drive 240mm Overall
- HAZET 6108-1CT Torque Wrench 1/4 in Drive 198mm Overall
- HAZET 6160-1CT Torque Wrench 1/2 in Drive 2455mm Overall
- HAZET 6123-1CT Torque Wrench 1/2 in Drive 661mm Overall
