HAZET 6282-1CT Torque Wrench, 4 → 40 Nm, 9 x 12 mm Drive, Square Drive, 240mm Overall

Subtotal (1 unit)*

$815.88

(exc. GST)

$897.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$815.88

*price indicative

RS Stock No.:
644-765
Mfr. Part No.:
6282-1CT
Brand:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Sub Type

Wrench

Product Type

Torque Wrench

Torque Range

4 → 40 Nm

Drive Shape

Square

Drive Size

9 x 12mm

Model Number

6282-1CT

Overall Length

240mm

Accuracy

±2 %

Scale Graduations

0.4Nm

Standards/Approvals

DIN EN ISO 6789-2:2017

Non Compliant

COO (Country of Origin):
DE
The HAZET Torque Wrench is a precision tool designed for both right-hand and left-hand threads, providing unmatched accuracy in torque application. It features a spring-loaded puller sleeve that ensures safe and quick adjustment to your desired torque value, enhancing usability. With an accuracy of ± 2% of the scale value, this tool allows for reliable performance during intricate tasks. It is crafted to meet the rigorous standards of DIN EN ISO 6789-2:2017, reflecting the brand's commitment to quality and safety. Notably, this model comes equipped with a calibration certificate and serial number, providing users with confidence in its precision. Designed for manual operation, its slim form factor contributes to ease of handling without sacrificing effectiveness, making it an indispensable addition to any professional toolkit.

Plug connection facilitates holding insert tools securely

Haptic feedback and audible 'click' sound ensure users can detect the set torque Value

Calibration certificate included for added assurance of torque accuracy

Robust design allows for longevity and consistent performance in demanding environments

Torque range from 4 to 40 Nm makes it versatile for various applications

Slim design for enhanced manoeuvrability and ease of storage

Dimensions of 240 mm ensure effective use in tight spaces

Low net weight of 0.38 kg for easy handling and reduced fatigue during prolonged use

Adjustable torque settings improve adaptability across different projects

Continuous long-term testing indicates reliability without the need for resetting to minimum torque Value

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy